STREETZ CM763 Bluetooth speaker Aux, Handsfree, portable, watertight Black
Compact, portable, waterproof and wireless. This loudspeaker, take you everywhere with you, listen to your favorite music for hours and couple several devices, if needed, in order to get a powerful sound. Connect via Bluetooth® 5.0 or use a standard …
Compact, portable, waterproof and wireless. This loudspeaker, take you everywhere with you, listen to your favorite music for hours and couple several devices, if needed, in order to get a powerful sound. Connect via Bluetooth® 5.0 or use a standard …
STREETZ CM763 Bluetooth® speaker
Compact, portable, waterproof and wireless. This loudspeaker, take you everywhere with you, listen to your favorite music for hours and couple several devices, if needed, in order to get a powerful sound. Connect via Bluetooth® 5.0 or use a standard 3.5 mm audio cable to connect your playback device. This waterproof and portable speaker is IPX7 protected and is suitable for use on the beach or in the bathroom without any problems, for example if you like to sing under the shower. Thanks to its compact design, the speaker fits easily into most storage spaces and is the perfect companion at home and while traveling. This speaker also has the true wireless sound (TWS) feature. This means that two speakers can be paired with each other and function as a wireless 2.0 speaker system.
This text is machine translated.
Highlights & Details
- Very compact Bluetooth® speaker with stylish design5.08 cm (2 inch) tweeter and subwoofer combination with 5 watt powerBluetooth 5.0 up to a range of 10 metersIPX7: 30 minutes waterproof at an immersion depth of up to 1 metersTBW: Coupling of several devices for 2.0 stereo sound possibleLithium battery (800 mAh) for long life (4 hours) with a short charge interval
Delivery
- STREETZ CM763 Bluetooth® speaker
- Wrist strap
- USB to micro USB-B charging cable
- User manual
Comments
True Wireless Sound (TWS): Two speakers of the same type are required to pair two speakers from the 2.0 system.Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers