
STREETZ HL-W203 On-ear headset
Highlights & Details
- Comfortable on-ear stereo headphones1.2 m cable with 3.5 mm jack connection40 mm speaker driver for best stereo soundMicrophone for hands-free functionMulti-button for easy use (call acceptance, media functions)Diameter of ear pads: 70 mm on the outside, 35 mm on the insideFoldable bracket for space-saving and secure storage
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Headphone features
Foldable
Remote control
Headset
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
3.5 mm jack
- Frequency range
20-20.000 Hz
- Impedance
32 Ω
- Sound pressure
108 dB
- Power supply
not required
- Factory colour
White
- Type
Retail
- Call management
Yes (if supported by phone type)
- Cable length
1.2 m
- Suitable for
Android
PC
- Headband-type
Overhead
- Earphone type
On-ear
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586824 STREETZ HL-W203 On-ear headset Corded (1075100) Stereo White Foldable, Remote control, Headset
Warranty Terms
Warranty Terms 2586824 STREETZ HL-W203 On-ear headset Corded (1075100) Stereo White Foldable, Remote control, Headset
Description
This text is machine translated.
Scope of delivery
- Stereo headphones
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



