STREETZ TWS-114 In-ear headset Bluetooth® (1075101) Stereo White Battery indicator, Headset, Charging case, Volume con
The STREETZ wireless headphones with microphone impress with their extra small size as well as an ergonomic and inconspicuous fit. Even after several hours of music playback, the headphones sit perfectly in your ear, the ergonomic fit allows the head…
The STREETZ wireless headphones with microphone impress with their extra small size as well as an ergonomic and inconspicuous fit. Even after several hours of music playback, the headphones sit perfectly in your ear, the ergonomic fit allows the head…
STREETZ TWS-114 In-ear headset Bluetooth® (1075101) Stereo White Battery indicator, Headset, Charging case, Volume control, Touch control
The STREETZ wireless headphones with microphone impress with their extra small size as well as an ergonomic and inconspicuous fit. Even after several hours of music playback, the headphones sit perfectly in your ear, the ergonomic fit allows the headphones to be worn comfortably and comfortably for a longer period of time. The built-in rechargeable battery enables up to 5 hours of music playback and thanks to the supplied charging unit, the wireless headphones can also be charged on the move. With a fully charged case, you can play up to 16 hours of music by charging the headphones. The touch buttons are particularly practical, with which you can easily control your music and calls without picking up your mobile phone. Thanks to Bluetooth® 5.0, a better stability of the connection with your smartphone is ensured, and the range is up to 10 meters. The TWS in-Ears also become a mobile hands-free system via the integrated microphone.
This text is machine translated.
Highlights & Details
- Hands-free operationBluetooth® 5.0 with a range of up to 10 m.Frequency range 20 Hz - 20 kHz, volume up to 103 dB, microphone up to 40 dBUp to 5 hours playing time, up to 150 hours standby timeUp to 16 hours playing time in connection with the charging caseCharging time: Approx. 30 minutes (headphones), 1.5 hours (charging tube)Intuitive touch control
Delivery
- In-ear Headphones
- Charging case
- USB charging cable
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- Gaming Headsets
- Sennheiser in-ear headphones
- TV headphones
- Apple EarPods & AirPods
- In-ear Headset
- Stereo headset
- Wireless headphones
- USB headset
- On-ear headset
- Noise cancelling headphones
- AirPods Max
- Studio headphones
- Logitech Headset
- DJ headphones
- True Wireless headphones
- Logitech gaming headset
- Bluetooth in-ear headphones
- PC gaming headset
- In-ear headphones
- Bluetooth sports headphones
- Sports headphones
- Over-the-ear headphones
- AKG headphoness
- Hi-Fi headphones
- Bluetooth headphones
- Sony in-ear headphones
- Children's headphones
- Over-the-ear headphones
- PC Headsets
- JBL in-ear headphones
- JBL headphones
- Bluetooth gaming headset
- On-ear headphones
- Sennheiser headphones
- Sony headphones