Strong Powerline 500 Duo Kit Powerline Wi-Fi starter kit 500 Mbps

  • Item no.: 2207743
  • Manufacturer no.: POWERLWF500DUOEU
  • EAN: 8717185449778

The Powerline Wi‑Fi 500 kit includes a Powerline 500 adapter and a Powerline WLAN 500 adapter. It easily creates a high-speed WLAN hotspot with a speed of up to 300 Mbit/s with your existing electrical wiring.Simply connect the Powerline 500 adapter …

  • Warranty: 24 months
  • Manufacturer: Strong
  • Item no.: 2207743
  • Manufacturer no.: POWERLWF500DUOEU
  • EAN: 8717185449778

The Powerline Wi‑Fi 500 kit includes a Powerline 500 adapter and a Powerline WLAN 500 adapter. It easily creates a high-speed WLAN hotspot with a speed of up to 300 Mbit/s with your existing electrical wiring.Simply connect the Powerline 500 adapter …

  • Warranty: 24 months
  • Manufacturer: Strong
Depth 74 mm
Height 117 mm
Width 60 mm
Powerline data transfer rate 500 Mbps
DLNA LAN 10/100 MBit/s
Built-in socket Yes
LAN data transfer rate 500 Mbps
Hub Not required
No. of LAN ports 2 x
Cloud integration
not cloud-enabled
Weight 340 g
Wi-Fi transmission rate (max.) 300 Mbps
Product type Powerline Wi-Fi starter kit

Technical data

Depth 74 mm
Height 117 mm
Width 60 mm
Powerline data transfer rate 500 Mbps
DLNA LAN 10/100 MBit/s
Built-in socket Yes
LAN data transfer rate 500 Mbps
Hub Not required
No. of LAN ports 2 x
Cloud integration
not cloud-enabled

Frequently bought together

Similar products

See and discover other items from category Powerline