Technical data
Type | Fluorescent lamp |
---|---|
Compatible with (details) | 855002 |
Rated durability | 8000 h |
Power rating | 8 W |
Lifespan | 5000 h |
Product lifespan approx | 8000 h |
Mercury content | 3.0 mg |
Power | 8 W |
Colour temperature (Kelvin) | 2700 K |
Luminous flux | 430 lm |
Base | G5 |
---|
Documents & Downloads
Suitable light source
- Warranty: 24 months
- Manufacturer: OSRAM
Frequently bought together
Customer reviews
Similar products
See and discover other items from category