Sundaya 3486 JouLite 150 KIT2 LED (monochrome) Camping light 150 lm solar-powered, rechargeable, via USB 95 g Green, Wh
The innovative JouLite 150 each with 150 Lumen light power will not leave you in the dark. The built-in rechargeable battery is charged via USB and extends the range at full intensity up to 6 hours. This can be, for example, the evening in the garden…
The innovative JouLite 150 each with 150 Lumen light power will not leave you in the dark. The built-in rechargeable battery is charged via USB and extends the range at full intensity up to 6 hours. This can be, for example, the evening in the garden…
Sundaya JouLite 150 KIT-2
The innovative JouLite 150 each with 150 Lumen light power will not leave you in the dark. The built-in rechargeable battery is charged via USB and extends the range at full intensity up to 6 hours. This can be, for example, the evening in the garden house or when camping for adequate light must be provided. Robust, impact-proof and splash-proof, the lamp can also be used in a wide variety of activities. Via the USB-connection, it is also possible to connect a USB-enabled device such as, for example, Smartphone or MP3 Player. Thus, you also have a reserve of energy, if in the decisive moment in the event of an emergency the battery of the smartphones is empty. The JouLite 150 is operated via a pressure switch and can be adjusted in 3 brightness levels, thus with the lowest light intensity of the battery for up to 60 hours of light are sufficient.
This text is machine translated.
Highlights & Details
- 3 light modes
- Built-in Li-ion battery
- USB-connection for charging of, for example, smartphone, MP3 Player
Facts
- 3 light modes (10, 50, 150 lumen)
- Compact and robust
- Splashproof
- USB-connection for charging of, for example, smartphone, MP3 player etc.
- Push button switches
- Built-in Li-ion battery
- High light yield
- LED-life 50000 h
Delivery
- 2 x JouLite 150
- 2 x USB-charger cable
- Solar Panel LEC 30 with 5 m cable
- Bottle holder
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Camping, Outdoor & Scuba Lamps