SunnyBag Wireless charging power bank 1000 mA qi-Powerpack 208A_10 10000 mAh Outputs USB, Inductive charging standard Bl

  • Item no.: 2250360
  • Manufacturer no.: 208A_10
  • EAN: 0766894098690

Fully charged, the Sunnybag Powerbank brings even larger mobile devices like your tablet back to life – your smartphone can even be fully charged up to three times. If you are not reachable in the future, it is more due to the bad connection than to …

  • Item no.: 2250360
  • Manufacturer no.: 208A_10
  • EAN: 0766894098690

Fully charged, the Sunnybag Powerbank brings even larger mobile devices like your tablet back to life – your smartphone can even be fully charged up to three times. If you are not reachable in the future, it is more due to the bad connection than to …

  • Charging current USB1 - 2000 mA, USB2 - 1000 mA
Outputs USB , Inductive charging standard
Charging current (max.) 1000 mA
Capacity 10000 mAh
Technology Li-ion
Charging slots 3
Operating voltage 5 V via USB
Colour Black
Length 156 mm
Width 79 mm
Height 16 mm
Weight 235 g
Product type Wireless charging power bank

Technical data

  • Charging current USB1 - 2000 mA, USB2 - 1000 mA
Outputs USB , Inductive charging standard
Charging current (max.) 1000 mA
Capacity 10000 mAh
Technology Li-ion
Charging slots 3
Operating voltage 5 V via USB
Colour Black
Length 156 mm
Width 79 mm
Height 16 mm

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers