Surefire Gaming KingPin M1 Corded, USB Gaming keyboard Backlit, Multimedia buttons Scandinavian, QWERTY Black
SUREFIRE KINGPIN M1 - MORE SPACE FOR YOUR SETUPThe lightning-fast mechanical gaming keyboard KingPin M1 is ideal for minimalist setups or while traveling. Take part in events, LAN parties or competitions.LIGHTNING FASTThe red mechanical switches ha…
SUREFIRE KINGPIN M1 - MORE SPACE FOR YOUR SETUPThe lightning-fast mechanical gaming keyboard KingPin M1 is ideal for minimalist setups or while traveling. Take part in events, LAN parties or competitions.LIGHTNING FASTThe red mechanical switches ha…
Surefire KingPin M1 60% Nordic RGB Mechanical Gaming Keyboard
SUREFIRE KINGPIN M1 - MORE SPACE FOR YOUR SETUPThe lightning-fast mechanical gaming keyboard KingPin M1 is ideal for minimalist setups or while traveling. Take part in events, LAN parties or competitions.LIGHTNING FASTThe red mechanical switches have a linear stop and minimum spring force for a silky-soft keystroke, ideal for performance-oriented gamers. With a super-fast response time of 1 ms and up to 50 million keystrokes, the SureFire KingPin M1 won't let you down!60% FORM FACTORThe KingPin M1 offers all the features of a traditional gaming keyboard in a 60% compressed form. The function line, the home cluster, and the number field have been removed, but no functions will be lost. Function keys or programmable macros let you quickly access everything and customize your keyboard. For those gamers who love minimalist and compact devices, you know exactly was what you need!LIGHT UP THE PARTY!The SureFire KingPin M1 keyboard RGB lighting provides a variety of color options that can be programd with the included software. With 6 active lighting modes, including a custom option, and speed and intensity settings, you can adjust the ambient lighting to match the gaming scenario and bring your setup to life.Programmable RGB lighting:
· 6 active modes (5 RGB modes and 1 customizable mode): Flow; colored breathing; One Click; waves; solid breathing (choice of 8 colors); user-defined.· Adjustable light intensity – 16 levels· Adjustable speed – 16 levels
This text is machine translated.
Highlights & Details
- 60% gaming keyboardMechanical red linear switches - 1 ms response timeLifetime: 50 million keystrokesMulti-optional RGB lighting - 6 active modes100% anti-ghosting buttons3 multimedia direct keysCustomizable settings via software (Windows only)1.8m USB cable with sheathing
Delivery
- Surefire KingPin M1 60% RGB Mechanical Gaming Keyboard
- Quick start guide
System Requirements
- Windows 11/10/8/7 or later
- Mac OS X 10.6 or higher
- Chrome OS
- USB 3.2 Gen1 or USB 2.0 port
- Consoles with USB connection
Comments
Customer reviews
Similar products
See and discover other items from category Gaming Keyboards