SureFlap Mikrochip DualScan Pet door flap Brown 1 pc(s)

  • Item no.: 1464523
  • Manufacturer no.: DSCF001BR
  • EAN: 5060180390396

Sure flap cat flap dual scan is the intelligent solution for the protection of the house.The Cat flap can only animals in the house, the microchip implanted identification has been saved. These on and exit authorization can be used with the dual scan…

  • Item no.: 1464523
  • Manufacturer no.: DSCF001BR
  • EAN: 5060180390396

Sure flap cat flap dual scan is the intelligent solution for the protection of the house.The Cat flap can only animals in the house, the microchip implanted identification has been saved. These on and exit authorization can be used with the dual scan…

  • Running time approx. 12 months
  • Dim. Folding opening (Wxh) 142 x 120 mm
Suitable for Inside/outside
Power supply AA battery (4x), please order separately
Colour Brown
Width 210 mm
Height 210 mm
Product type Pet door flap

Technical data

  • Running time approx. 12 months
  • Dim. Folding opening (Wxh) 142 x 120 mm
Suitable for Inside/outside
Power supply AA battery (4x), please order separately
Colour Brown
Width 210 mm
Height 210 mm
Product type Pet door flap

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Pet Supplies & Safety