SWG Hox 175 740 020 67 Wood screw 4 mm 20 mm Star Steel zinc plated 200 pc(s)
The HOX Pan Head is a universal professional rough for a variety of applications, especially metal-wood compounds, but also wood-wood compounds in dry indoor areas.
This text is machine translated.
The HOX Pan Head is a universal professional rough for a variety of applications, especially metal-wood compounds, but also wood-wood compounds in dry indoor areas.
This text is machine translated.
HOX professional wood screw Pan Head 4 x 20 with bit, full thread, galvanized
The HOX Pan Head is a universal professional rough for a variety of applications, especially metal-wood compounds, but also wood-wood compounds in dry indoor areas.
This text is machine translated.
Facts
- HOX drive
- Perfect fit of the bit resulting in a long life of the bit
- Perfect power transmission, thus no damage to the head and the surface (no corrosion)
- No impact effect resulting in greatly improved working comfort (no wobble)
- Retaining effect through conical geometry (stick effect), which increases the productivity through processing time savings
- Commercially available TX bit can be used (the advantages of the HOX bit are omitted)
- HOX headstamping
- Recognition of the manufacturer and the product line
- Pan Head
- Large contact surface for high contact pressure for metal-wood and wood-wood connections
- Under-head reinforcement
- User safety due to the highest resistance to tear-off
- Optimized thread geometry
- Always provides the optimum processing speed for each screw length
- Up to 40% faster processing
- 30° tip with second thread set back
- Low splitting forces due to drilling effect
- Reduced gap inclination in the edge area enables edge area screw connections
- Extremely fast "bite" of the screw
- High-quality hardened steel
- High breaking torque
- Highest quality workmanship
- Sliding coating
- Screw in easily and cleanly
- Less energy and effort
- Free bit in each screw pack
- Suitable bit always available directly on the material