Swisstone BBM 625 flip phone with camera
Highlights & Details
- Large 2.4" color display
- Additional 1.4" External Display
- Camera
- SOS emergency call button
- Tabletop charger
- FM radio
- This text is machine translated.
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Red
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory card slots
microSD card
- Bluetooth
Yes
- Wi-Fi
No
- Max. talk time
4 h
- Standby max.
200 h
- Dim
(W x H x D) 51 x 99 x 19 mm
- Weight
89 g
- GSM frequency
900 MHz
1800 MHz
- Contract
None
- Battery capacity
800 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display (cm)
6.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
51 mm
- SIM card version
Mini SIM
- Depth
19 mm
- Height
99 mm
- Built-in Glonass
No
- Model
BBM 625
Documents & Downloads
Datasheet
Datasheet 1496452 swisstone BBM 625 Big button flip top mobile phone Charging station, Panic button Red
User & Safety Instructions
User & Safety Instructions 1496452 swisstone BBM 625 Big button flip top mobile phone Charging station, Panic button Red
Description
Scope of delivery
- Swisstone BBM 625
- Tabletop charger
- Rechargeable battery
- Power supply unit
- Instructions for use