swisstone BX 110 Bluetooth speaker Handsfree, Water-proof Blue, Black
Bluetooth sound system with convenient operation and excellent sound , with hands-free function, X-Bass technology, splash-proof (IPX5) LED display (for pairing mode, active Bluetooth connection, low battery level and charging process), 3Watt loudspe…
- Warranty: 24 months
- Manufacturer: swisstone
Bluetooth sound system with convenient operation and excellent sound , with hands-free function, X-Bass technology, splash-proof (IPX5) LED display (for pairing mode, active Bluetooth connection, low battery level and charging process), 3Watt loudspe…
- Warranty: 24 months
- Manufacturer: swisstone
Technical data
Output rating | 3 W |
---|---|
Features | Handsfree , Water-proof |
Interfaces (input) | Micro USB |
Interfaces (output) | Headphone jack (3.5 mm) |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 82 x 82 x 40 mm |
Max. range | 10 m |
Colour | Blue , Black |
Max. battery life | 6 h |
Power supply (LOV) | rechargeable |
---|---|
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 119 g |
Width | 82 mm |
Height | 82 mm |
Depth | 40 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
Swisstone BX 110 blue
Bluetooth sound system with convenient operation and excellent sound , with hands-free function, X-Bass technology, splash-proof (IPX5) LED display (for pairing mode, active Bluetooth connection, low battery level and charging process), 3Watt loudspeaker, transmission range up to 10 meters, operating time up to 6 hours, interfaces: Micro USB, 3.5 mm AUX in, Li-ion battery with 500 mAh
This text is machine translated.
Highlights & Details
- X-Bass for rich sound
- extra small and light
- Waterproof according to IPX5
- LED indicator light
- Telephone function
Delivery
- Device
- User manual
- Warranty: 24 months
- Manufacturer: swisstone
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers