Technical data
Output rating | 5 W |
---|---|
Features | Handsfree |
Interfaces (input) | Micro USB |
Bluetooth | 4.1 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 78 x 188 x 50 mm |
Max. range | 10 m |
Colour | Black , Red |
Max. battery life | 12 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
---|---|
Weight | 435 g |
Width | 78 mm |
Height | 188 mm |
Depth | 50 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Swisstone BX310 Bluetooth speaker
Highlights & Details
- Power bank function (5 V, 1 A output)
- Water and dust proof according to IP65
- X-BASS for rich sound
- Hands-free operation
- LED indicators for pairing mode, active BT connection, low battery status and charging process
- This text is machine translated.
Facts
- With hands-free function
- X-Bass technology
- Waterproof (IP65)
- LED indicators (for pairing mode, active Bluetooth connection, low battery status and charging)
- 2 x 5W speakers
- Transmission range of up to 10 meters
- Operating time up to 12 hours
- Interfaces: Micro USB
- 3.5 mm AUX IN
- Li-ion battery with 4000 mAh.
Delivery
- Micro USB cable
- 3.5 mm AUX cable
- Instructions for use
- Warranty: 24 months
- Manufacturer: swisstone
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers