SwissVoice G50 Big button smartphone Black
Everything was needed to stay in touch with family and friends!More than ever, it's important to talk to our seniors and see them. The Swissvoice G50 combines the unique concept of an easy-to-use smartphone with a large 5-inch screen and a convenient…
- Warranty: 24 months
- Manufacturer: SwissVoice
Everything was needed to stay in touch with family and friends!More than ever, it's important to talk to our seniors and see them. The Swissvoice G50 combines the unique concept of an easy-to-use smartphone with a large 5-inch screen and a convenient…
- Warranty: 24 months
- Manufacturer: SwissVoice
Technical data
Operating system (Version) | Android™ 10 |
---|---|
Screen size diagonal (inches) | 5.0 inch |
Built-in camera | Yes |
Resolution of built-in camera | 5.0 MP |
Memory card slots | SD card |
Bluetooth | Yes |
Bluetooth | 4.2 |
Wi-Fi | Yes |
Max. talk time | 8 h |
Standby max. | 300 h |
Dim | (L x W) 143 mm x 73 mm |
---|---|
Colour | Black |
Connections | Micro USB , 3.5 Headphone connection |
LTE frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
Contract | None |
Rechargeable battery technology | Li-ion |
Display (cm) | 12.7 cm |
Length | 143 mm |
Width | 73 mm |
Display resolution | 1280 x 720 p |
Display resolution mode | HD |
Emergency call button | Yes |
Memory capacity | 16 GB |
GSM standard | LTE/4G , WiFi |
NFC (Near field communication) | Compatible with |
Battery capacity | 2700 mAh |
Product type | Big button smartphone |
Swiss Swissvoice G50
Everything was needed to stay in touch with family and friends!
More than ever, it's important to talk to our seniors and see them. The Swissvoice G50 combines the unique concept of an easy-to-use smartphone with a large 5-inch screen and a convenient charging station, which makes charging very easy. It not only enables clear sound to be spoken, but also mutual viewing through easy-to-implement video calls.
In addition to simple sound settings and adjustable ring tones, it offers many functions that are specially tailored to the needs of older people:
Right from the beginning you have the choice between two user interfaces: Easy to use or very easy to use (and read) for beginners. The main functions are clearly displayed on the start screen and you can easily access the menu functions by pressing and holding the button. Three physical buttons allow quick use (back, home and menu) and an SOS button on the back of the phone sends an emergency call and a text message indicating the GPS position to five programmable numbers. In addition, three very useful photo speed dial memories allow you to call your favorite contacts easily. The G50 has an option to announce phone numbers and you can download your favorite apps: Facebook, WhatsApp, Youtube, Games...
Finally, you can benefit from a read-out function of SMS messages and a uniform collection of messages and photos, in order to store all your messages and pictures in only one folder at a time. It's just so much easier!
The Swissvoice G50 has Bluetooth and is compatible with hearing devices (M4/T4)
This text is machine translated.
Highlights & Details
- 5.0" high resolution color display
- 1GB RAM
- 16 GB Flash
- Easy-to-use charging station
- 3 hard keys for fast use: Start, back, current application key
- 2 menu options: "Simple" or "very simple"
- SOS button for your safety
- 3 photo hot keys for your favorite contacts
- Reconciliation of messages and photos
- M4/T4 hearing aid compatible
Facts
- Convenient charging cradle - for easy charging of your smartphone at home.
- Easy-to-use menu with high-contrast display and extra-large font for excellent readability - for easy access to the main functions: 3 print buttons (calls, messages, images).
- The SOS button - on the back of the phone sends emergency calls and SMS with your location to 5 pre-installed phone numbers.
- 3 photo speed dial buttons - for your preferred phone numbers.
- Warranty: 24 months
- Manufacturer: SwissVoice
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Big Button Mobile Phones