SwissVoice S24 2G Big button flip top mobile phone Panic button Black
The S24, the easy-to-use folding mobile phone for even more peace of mindThe S24 has a 2.4-inch color display and an external light display to inform you about incoming calls, the battery status and new messages. As far as listening comfort is concer…
- Warranty: 24 months
- Manufacturer: SwissVoice
The S24, the easy-to-use folding mobile phone for even more peace of mindThe S24 has a 2.4-inch color display and an external light display to inform you about incoming calls, the battery status and new messages. As far as listening comfort is concer…
- Warranty: 24 months
- Manufacturer: SwissVoice
Technical data
Screen size diagonal (inches) | 2.4 inch |
---|---|
Built-in camera | Yes |
Resolution of built-in camera | 0.3 MP |
Memory card slots | SD card |
Bluetooth | Yes |
Bluetooth | 3.0 |
Max. talk time | 5 h |
Standby max. | 168 h |
Dim | (L x W) 104 mm x 52.5 mm |
Colour | Black |
Connections | Micro USB, jack connection (3.5 mm) |
---|---|
GSM frequency | 800 MHz , 900 MHz , 1800 MHz , 1900 MHz |
Rechargeable battery technology | Li-ion |
Display (cm) | 6.1 cm |
Length | 104 mm |
Width | 52.5 mm |
Display resolution | 320 x 240 p |
Display resolution mode | QVGA |
Emergency call button | Yes |
Features | Panic button |
GSM standard | GSM/2G |
Battery capacity | 800 mAh |
Product type | Big button flip top mobile phone |
Swissvoice S24 folding phone, black
The S24, the easy-to-use folding mobile phone for even more peace of mind
The S24 has a 2.4-inch color display and an external light display to inform you about incoming calls, the battery status and new messages. As far as listening comfort is concerned, the S24 offers a loud adjustable ring tone, in order not to miss a call. 2 exclusive Swissvoice functions for peace of mind: Extra loud ring tone with immediate second call of the same caller and sending an SMS to the privileged contacts with low battery charge or several missed calls. For even more security, up to 5 people can be notified via the SOS button via SMS or voice call (previously recorded message).
External light display
So that you are informed at a glance about an incoming call, the charging status of the battery or a new message.
Convenient charging cradle
Simply place your smartphone in the charging cradle - and charging starts!
Exclusivity of Swissvoice
Send an SMS to the privileged contacts when the battery is low or when there are several missed calls.
SOS-Button
Notify your privileged contacts in an emergency with a single click!
This text is machine translated.
Highlights & Details
- Integrated SOS button & hearing aid compatible
- External light display shows new messages, battery status, ...
- Convenient charging cradle
- Exclusivity of Swissvoice
- Warranty: 24 months
- Manufacturer: SwissVoice
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Big Button Mobile Phones