Switel M222 Big button flip top mobile phone Black

  • Item no.: 2147806
  • Manufacturer no.: M222
  • EAN: 7640162781688

The Switel M222 is a mobile phone that seniors can use very easily. It has very large, well readable keys as well as a large display with large font display. Three colored direct dial keys can call stored contacts with just one push of a button, with…

  • Warranty: 24 months
  • Manufacturer: Switel
  • Item no.: 2147806
  • Manufacturer no.: M222
  • EAN: 7640162781688

The Switel M222 is a mobile phone that seniors can use very easily. It has very large, well readable keys as well as a large display with large font display. Three colored direct dial keys can call stored contacts with just one push of a button, with…

  • Warranty: 24 months
  • Manufacturer: Switel
Screen size diagonal (inches) 2.2 inch
Resolution of built-in camera 2 MP
Memory card slots microSD card (up to 16 GB)
Bluetooth Yes
Bluetooth 3.0
Max. talk time 6 h
Standby max. 240 h
Colour Black
Display (cm) 5.6 cm
Display resolution 220 x 176 p
SIM card type
Single SIM
Memory capacity 32 MB
RAM
32 MB
SAR value 0.746 W/kg
SIM card type Micro SIM
Product type Big button flip top mobile phone

Technical data

Screen size diagonal (inches) 2.2 inch
Resolution of built-in camera 2 MP
Memory card slots microSD card (up to 16 GB)
Bluetooth Yes
Bluetooth 3.0
Max. talk time 6 h
Standby max. 240 h
Colour Black
Display (cm) 5.6 cm
Display resolution 220 x 176 p

Frequently bought together

Similar products

See and discover other items from category Big Button Mobile Phones