Switel M228 Big button flip top mobile phone Black

  • Item no.: 2147812
  • Manufacturer no.: M228
  • EAN: 7640162781695

With the M228, Switel offers a mobile phone that is targeted at seniors. In addition to large keys with large numbers, the display also has a large display. The Switel M228 can therefore be operated very well. In addition, three color direct selectio…

  • Warranty: 24 months
  • Manufacturer: Switel
  • Item no.: 2147812
  • Manufacturer no.: M228
  • EAN: 7640162781695

With the M228, Switel offers a mobile phone that is targeted at seniors. In addition to large keys with large numbers, the display also has a large display. The Switel M228 can therefore be operated very well. In addition, three color direct selectio…

  • Warranty: 24 months
  • Manufacturer: Switel
Screen size diagonal (inches) 2.8 inch
Resolution of built-in camera 2 MP
Memory card slots microSD card (up to 16 GB)
Bluetooth Yes
Bluetooth 2.1 +EDR
Max. talk time 6 h
Standby max. 240 h
Dim (W x H x D) 58 x 112 x 17 mm
Colour Black
Weight 122 g
GSM frequency 900 MHz , 1700 MHz , 1800 MHz , 1900 MHz , 2100 MHz
Contract None
Rechargeable battery technology Li-ion
Display (cm) 7.1 cm
Depth 17 mm
Height 112 mm
Width 58 mm
Display resolution 320 x 240 p
Interfaces Audio line in
SIM card type
Single SIM
Memory capacity 512 MB
GSM standard GSM/2G , UMTS/3G
Battery capacity 1000 mAh
RAM
1 GB
SAR value 0.690 W/kg
SIM card type Micro SIM
Product type Big button flip top mobile phone

Technical data

Screen size diagonal (inches) 2.8 inch
Resolution of built-in camera 2 MP
Memory card slots microSD card (up to 16 GB)
Bluetooth Yes
Bluetooth 2.1 +EDR
Max. talk time 6 h
Standby max. 240 h
Dim (W x H x D) 58 x 112 x 17 mm
Colour Black
Weight 122 g

Frequently bought together

Similar products

See and discover other items from category Big Button Mobile Phones