
Highlights & Details
Micro WLAN HD camera
- Small design for installation with minimum visibility
- Up to 1 hour battery life
- Simple operation via Smartphone
Technical specifications
- 1280 x 960 pix
- Product type
CCTV camera
- CCTV features
Battery-powered
Saves footage on SD card
- Camera type
Compact camera
- Sensor type
CMOS
- Max. viewing angle hor.
55°
- Vertical viewing angle
42°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
- Used at
Indoors
- Type
microSD card (up to 128 GB)
- Width
24 mm
- Height
24 mm
- Depth
24 mm
- Dim
(W x H x D) 24 x 24 x 24 mm
- Weight
23 g
- Factory colour
Black
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1677715 Sygonix LOE-YH09 SY-3355430 Wi-Fi IP CCTV camera
User & Safety Instructions 1677715 Sygonix LOE-YH09 SY-3355430 Wi-Fi IP CCTV camera
Conformity certificate
Conformity certificate 1677715 Sygonix LOE-YH09 SY-3355430 Wi-Fi IP CCTV camera
Warranty Terms
Warranty Terms 1677715 Sygonix LOE-YH09 SY-3355430 Wi-Fi IP CCTV camera
Description
As small as hardly any other camera
The camera can be used in residential, office or business premises thanks to its small size of just 24 x 24 x 24 mm everywhere to be installed.
Simple operation via Smartphone
Monitor your environment with the help of the app for iOS and Android. Easy to install on your smartphone and you can happen at any time and from anywhere on your smartphone.
Motion detection during the day and night
Up to a distance of 8 meters, the camera during the day every movement. Begewungen at night can be up to 3 meters without problems are detected.
Built-in battery
The camera has a built-in rechargeable battery, up to 1 hour with power.
This text is machine translated.
Features
- Live transmission
- Manual Video Recording
- Snapshot function
- Motion detection
- E-mail notification in case of alarm.
Scope of delivery
- Micro WLAN HD camera
- 1 x magnetic clip
- 1x USB cable
- 1x card reader
- 2x adhesive tape
- 2 x magnetic contact
- 1 x magnetic holder
- User manual





