Synology DiskStation DS1019+ DS1019+ NAS server casing 5 Bay 2x M2 slot

  • Item no.: 1929950
  • Manufacturer no.: DS1019+
  • EAN: 4711174723140

The Synology DiskStation DS1019+ is a NAS with 5 slots for small offices and professional private users. With versatile built-in applications, the DS1019+ can easily meet the diverse needs of the office, such as collaboration, file sharing, and backu…

  • Item no.: 1929950
  • Manufacturer no.: DS1019+
  • EAN: 4711174723140

The Synology DiskStation DS1019+ is a NAS with 5 slots for small offices and professional private users. With versatile built-in applications, the DS1019+ can easily meet the diverse needs of the office, such as collaboration, file sharing, and backu…

Product type NAS server casing
Series DiskStation DS1019+
Capacity (max.) 108 TB
No. of hard disk bays 5 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Celeron J3455 Quad-Core 1.5 GHz, Turbo up to 2.3 GHz
RAM
4 GB
RAM / Max. upgrade 8 GB
Features 2x M2 slot
Interfaces USB 3.0 , eSATA , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Hot Swap-fähig , JBOD , Basic
Cloud Yes
DLNA Yes
No. of shared folders (max.) 512
No. of simultaneous connections (max.) 2000
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 40
External HDD file system Btrfs , EXT4 , EXT3 , FAT , NTFS , HFS+
Internal HDD file system Btrfs , EXT4
Air vent Active
Power supply (LOV) mains-powered
Width 230 mm
Height 166 mm
T 223 mm
Weight 2.54 kg
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server casing
Series DiskStation DS1019+
Capacity (max.) 108 TB
No. of hard disk bays 5 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Celeron J3455 Quad-Core 1.5 GHz, Turbo up to 2.3 GHz
RAM
4 GB
RAM / Max. upgrade 8 GB
Features 2x M2 slot
Interfaces USB 3.0 , eSATA , LAN (10/100/1000 Mbps)

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS