Synology DiskStation DS119J-4TB NAS server 4 TB 1 Bay

  • Item no.: 1886336
  • Manufacturer no.: DS119J-4TB
  • EAN: 4053199917020

The Synology Disk Station DS119j is a cost-effective, versatile and user-friendly NAS with 1 slot, on the private users your data hosting, share and protecting it. In the parcel center in DSM, there are a variety of packages for the DS119j, with whic…

  • Item no.: 1886336
  • Manufacturer no.: DS119J-4TB
  • EAN: 4053199917020

The Synology Disk Station DS119j is a cost-effective, versatile and user-friendly NAS with 1 slot, on the private users your data hosting, share and protecting it. In the parcel center in DSM, there are a variety of packages for the DS119j, with whic…

  • Hardware encryption
Memory capacity 4 TB
Capacity (max.) 14 TB
No. of hard disk bays 1 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell A 3720 Dual Core 800 MHz
RAM
256 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes (power)
RAID levels Basic
Cloud Yes
DLNA No
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 10
No. of domain-specific user groups (max.) 128
No. of IP cameras (max.) 5
External HDD file system EXT3 , EXT4 , FAT , HFST
Noise level 16.9 dBa
Air vent Active
Width 71 mm
Height 166 mm
T 224 mm
Power supply (LOV) mains-powered
Certification FCC , CCC , RCM , EAC , VCCI , KC , BSMI
Product type NAS server

Technical data

  • Hardware encryption
Memory capacity 4 TB
Capacity (max.) 14 TB
No. of hard disk bays 1 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell A 3720 Dual Core 800 MHz
RAM
256 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x

Frequently bought together

Similar products

See and discover other items from category Servers