Synology DiskStation DS120j DS120j NAS server 8 TB 1 Bay

  • Item no.: 2240245
  • Manufacturer no.: DS120j
  • EAN: 4260605455131

The perfect entry-level NAS for allThe Synology DiskStation DS120j is a cost-effective and user-friendly NAS with 1 slot, on which you can store, release and protect your personal data. DS120j offers a variety of applications, with which beginners ca…

  • Item no.: 2240245
  • Manufacturer no.: DS120j
  • EAN: 4260605455131

The perfect entry-level NAS for allThe Synology DiskStation DS120j is a cost-effective and user-friendly NAS with 1 slot, on which you can store, release and protect your personal data. DS120j offers a variety of applications, with which beginners ca…

Product type NAS server
Series DiskStation DS120j
Memory capacity 8 TB
No. of hard disk bays 1 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell A3720 Dual Core 800 MHz
RAM
512 MB
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID No
Cloud Yes
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 100
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 12
External HDD file system EXT3 , EXT4 , FAT , NTFS , HFS+ , exFat
Internal HDD file system Btrfs
Air vent Active
Power supply (LOV) mains-powered
Width 71 mm
Height 166 mm
T 224 mm
Weight 700 g
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series DiskStation DS120j
Memory capacity 8 TB
No. of hard disk bays 1 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell A3720 Dual Core 800 MHz
RAM
512 MB
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS