Synology DiskStation DS120j NAS server casing 1 Bay

  • Item no.: 2240242
  • Manufacturer no.: DS120j
  • EAN: 4260605455124

Cloud solution for home data sharing and backupThe Synology DiskStation DS220j is an introductory NAS solution with 2 slots for your household, with which you can easily store and share photos, videos, documents and other personal data of all kinds. …

  • Item no.: 2240242
  • Manufacturer no.: DS120j
  • EAN: 4260605455124

Cloud solution for home data sharing and backupThe Synology DiskStation DS220j is an introductory NAS solution with 2 slots for your household, with which you can easily store and share photos, videos, documents and other personal data of all kinds. …

No. of hard disk bays 1 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD1296 4-core 1.4 GHz
RAM
512 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID No
Cloud Yes
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 100
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 12
External HDD file system EXT3 , EXT4 , FAT , NTFS , HFS+ , exFat
Internal HDD file system Btrfs
Air vent Active
Width 71 mm
Height 166 mm
T 224 mm
Weight 700 g
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 1 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD1296 4-core 1.4 GHz
RAM
512 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x

Frequently bought together

Similar products

See and discover other items from category Servers