Synology DiskStation DS1621+ NAS server casing 6 Bay Hardware encryption, ON/OFF timer, Wake-on-LAN/WAN, eSATA connecto
Powerful, scalable and versatileThe Synology DS1621+ is a powerful and compact NAS-solution with 6 slots for storing and protecting important data. As the volume of unstructured data grows, intelligent and increasingly powerful data storage and shari…
- Warranty: 24 months
- Manufacturer: Synology
Powerful, scalable and versatileThe Synology DS1621+ is a powerful and compact NAS-solution with 6 slots for storing and protecting important data. As the volume of unstructured data grows, intelligent and increasingly powerful data storage and shari…
- Warranty: 24 months
- Manufacturer: Synology
Technical data
Product type | NAS server casing |
---|---|
Series | DiskStation DS1621+ |
No. of hard disk bays | 6 Bay |
CPU | AMD RyzenTM V1500B Quad-Core 2.2 GHz |
RAM | 4 GB |
RAM / Max. upgrade | 32 GB |
Features | Hardware encryption , ON/OFF timer , Wake-on-LAN/WAN , eSATA connector , External power supply , RAID-compatible |
Interfaces | USB 3.0 , LAN (10/100/1000 Mbps) , eSATA , PCI-Express |
No. of USB 3.0 ports | 3 x |
No. of Gigabit LANs | 4 x |
No. of eSATA slots | 2 x |
---|---|
RAID | Yes |
RAID levels | 0 , 1 , 5 , 6 , 10 , Hot Swap-fähig |
Cloud | Yes |
No. of shared folders (max.) | 512 |
No. of simultaneous connections (max.) | 1000 |
No. of domain-specific user groups (max.) | 256 |
No. of IP cameras (max.) | 40 |
External HDD file system | Btrfs , EXT4 , EXT3 , FAT , NTFS , HFS+ , exFat |
Internal HDD file system | Btrfs , EXT4 |
Air vent | Active |
Power supply (LOV) | mains-powered |
Width | 282 mm |
Height | 166 mm |
Depth | 243 mm |
Weight | 5.1 kg |
Dim | (W x H x D) 282 x 166 x 243 mm |
Access via mobile devices | App |
Supported mobile OS | Android™ , Apple iOS® |
Synology DiskStation DS1621+
Powerful, scalable and versatile
The Synology DS1621+ is a powerful and compact NAS-solution with 6 slots for storing and protecting important data. As the volume of unstructured data grows, intelligent and increasingly powerful data storage and sharing solutions are needed. The DS1621+ is designed for scalability and grows with your data.
Faster on everything
The DS1621+ accelerates your workflow in all areas! Get your work done in no time with the faster Synology Drive. The photo management via Synology Moments is now even more rapid.
Ultimate file management and sharing
File Station is a web-based, fast and secure file management tool that does not require complicated setup on Mac or PC and is easily operated using drag and drop. Advanced search and filtering tools make it easy to organize and share files. For full compatibility, DS1621+ supports the following protocols: AFP, FTP, iSCSI, NFS, SMB, and WebDAV.
Fully certified storage virtualization solutions
Synology iSCSI Storage fully supports most virtualization solutions to improve work efficiency with a simple management interface. VMware vSphere 6 and VAAI integrate to offload storage operations and optimize compute efficiency. Windows Offloaded Data Transfer (ODX) significantly improves efficiency with massive data transfer and migration. Thanks to OpenStack Cinder support, your Synology NAS can be used as block-based storage component.
The ultimate backup solution
DS1621+ integrates multiple backup applications into an intuitive user interface and provides robust storage technologies to protect your valuable data across all devices.
This text is machine translated.
Highlights & Details
- AMD Ryzen™ Quad-Core 2.2 GHz+
- Two M.2 2280 slots for NVMe cache
- 110,000 4KB Random Read IOPS (+174%)
- Can be extended to up to 16 drives with two Synology expansion units DX517
Delivery
- Accessories set
- Warranty: 24 months
- Manufacturer: Synology
Comments
Performance metrics were achieved in the Synology lab with optimized network and configuration settings. Actual performance may vary by environment. Compared to the DS1618+ from the previous generation.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Cloud & NAS