Synology DiskStation DS1819+ DS1819+ NAS server casing 8 Bay

  • Item no.: 1883288
  • Manufacturer no.: DS1819+
  • EAN: 4711174723195

The Synology DS 1819+ is a specially designed for small and medium-sized enterprises developed NAS with 8 slots, outstanding performance and extensive expandability. With various built-in applications and comprehensive technologies to protect data me…

  • Item no.: 1883288
  • Manufacturer no.: DS1819+
  • EAN: 4711174723195

The Synology DS 1819+ is a specially designed for small and medium-sized enterprises developed NAS with 8 slots, outstanding performance and extensive expandability. With various built-in applications and comprehensive technologies to protect data me…

Product type NAS server casing
Series DiskStation DS1819+
Capacity (max.) 108 TB
No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 Quad Core 2.1 GHz
RAM
4 GB
RAM / Max. upgrade 32 GB
Interfaces LAN (10/100/1000 Mbps) , eSATA , USB 3.0
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 4 x
No. of eSATA slots 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD , Basic , Hot Swap-fähig
Cloud Yes
DLNA No
No. of shared folders (max.) 512
No. of simultaneous connections (max.) 550
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 40
External HDD file system EXT3 , EXT4 , FAT , NTFS , HFST , Btrfs
Internal HDD file system Btrfs , EXT4
Air vent Active
Power supply (LOV) mains-powered
Width 343 mm
Height 166 mm
T 243 mm
Weight 6 kg
Access via mobile devices Download , App , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server casing
Series DiskStation DS1819+
Capacity (max.) 108 TB
No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 Quad Core 2.1 GHz
RAM
4 GB
RAM / Max. upgrade 32 GB
Interfaces LAN (10/100/1000 Mbps) , eSATA , USB 3.0
No. of USB 3.0 ports 4 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS