Synology DiskStation DS216SE DS216se NAS server casing 2 Bay

  • Item no.: 1399914
  • Manufacturer no.: DS216se
  • EAN: 4711174722068

The Synology Disk Station DS216SE is an affordable NAS with two hard drive bays for hosting, share and protect data. Due to the variety of packages in the DSM-parcel center helps the DS216SE newcomers, the endless possibilities of the Synology NAS to…

  • Item no.: 1399914
  • Manufacturer no.: DS216se
  • EAN: 4711174722068

The Synology Disk Station DS216SE is an affordable NAS with two hard drive bays for hosting, share and protect data. Due to the variety of packages in the DSM-parcel center helps the DS216SE newcomers, the endless possibilities of the Synology NAS to…

Product type NAS server casing
Series DiskStation DS216SE
Capacity (max.) 16 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 3.5 inch
CPU Marvell Armada 370 800 MHz
RAM
256 MB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0
No. of USB 2.0 ports 2 x
No. of LAN ports 1 x
RAID Yes
RAID levels 0 , 1 , Basic , JBOD
Cloud Yes
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 64
No. of domain-specific user groups (max.) 128
No. of IP cameras (max.) 5
External HDD file system EXT4 , EXT3 , FAT , NTFS
Internal HDD file system EXT4
Noise level 18.4 dBa
Air vent Active
Power supply (LOV) mains-powered
Width 100 mm
Height 165 mm
Depth 225 mm
Weight 870 g
Certification BSMI , EAC , CCC , RCM , FCC , KC
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server casing
Series DiskStation DS216SE
Capacity (max.) 16 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 3.5 inch
CPU Marvell Armada 370 800 MHz
RAM
256 MB
Interfaces LAN (10/100/1000 Mbps) , USB 2.0
No. of USB 2.0 ports 2 x
No. of LAN ports 1 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS