Synology DiskStation DS218+-8TB-BC NAS server 8 TB 2 Bay built-in 2x 4TB

  • Item no.: 1845242
  • Manufacturer no.: DS218+-8TB-BC
  • EAN: 4260605450976

The Synology Disk Station DS218+ has a dual-core processor with AES-NIVerschlusselungsbeschleunigung and a trans-coding module for file transfers in high speed and 4K-Trans coding in real-time. DS218+ is ideal, in order to protect critical assets and…

  • Item no.: 1845242
  • Manufacturer no.: DS218+-8TB-BC
  • EAN: 4260605450976

The Synology Disk Station DS218+ has a dual-core processor with AES-NIVerschlusselungsbeschleunigung and a trans-coding module for file transfers in high speed and 4K-Trans coding in real-time. DS218+ is ideal, in order to protect critical assets and…

Memory capacity 8 TB
Capacity (max.) 24 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Celeron J 3355 Dual Core 2.0 GHz, speeds up to up to 2.5 GHz
RAM
2 GB
Memory expansion up to 6 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features built-in 2x 4TB
Interfaces USB 3.0 , eSATA , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of LAN ports 1 x
No. of eSATA slots 1 x
RAID Yes
RAID levels Basic , JBOD , 0 , 1
Cloud Yes
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 1500
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 25
External HDD file system Btrfs , EXT4 , EXT3 , FAT , NTFS , HFST
Internal HDD file system Btrfs , EXT4
Noise level 19.3 dBa
Width 108 mm
Height 165 mm
T 232.2 mm
Power supply (LOV) mains-powered
Certification BSMI , CCC , EAC , FCC , KC , RCM
Product type NAS server

Technical data

Memory capacity 8 TB
Capacity (max.) 24 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Celeron J 3355 Dual Core 2.0 GHz, speeds up to up to 2.5 GHz
RAM
2 GB
Memory expansion up to 6 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features built-in 2x 4TB

Frequently bought together

Similar products

See and discover other items from category Servers