
Synology NAS Disk Station DS218j
Highlights & Details
- Versatile NAS the beginner class with 2 slots as a personal cloud storage
- Over 113 MB/s read, 112 MB/s write
- Dual-core CPU with hardware encryption module.
- Access from anywhere with mobile apps for iOS/Android™/Windows Phone
- Built-in media server supports multimedia streaming
- Runs on Synology DiskStation Manager (DSM)
Technical specifications
- Product type
NAS server casing
- Series
DiskStation DS218j
- Capacity (max.)
32 TB
- No. of hard disk bays
2 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
Marvell Armada 385 88 F 6820 dual-core 1.3GHz
512 MB
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
- No. of USB type A 3.0 ports
2 x
- No. of LAN ports
1 x
- RAID
Yes
- RAID levels
0
1
Basic
JBOD
- Cloud
Yes
- DLNA
Yes
- External HDD file system
EXT3
EXT4
FAT
NTFS
- Internal HDD file system
EXT4
- Noise level
18.2 dBa
- Air vent
Active
- Power supply (LOV)
mains-powered
- Width
100 mm
- Height
165 mm
- Depth
225.5 mm
- Weight
870 g
- Certification
EAC
CCC
BSMI
KC
FCC
RCM
- Dim
(W x H x D) 100 x 165 x 225.5 mm
- Access via mobile devices
Download
App
Browser
Streaming
Upload
- Supported mobile OS
Android™
Apple iOS®
Documents & Downloads
Datasheet
Datasheet 1608861 Synology DiskStation DS218j NAS server casing 2 Bay DS218j
User & Safety Instructions
User & Safety Instructions 1608861 Synology DiskStation DS218j NAS server casing 2 Bay DS218j
Description
Versatile personal 24/7-cloud solution
Synology DS218j is a specially developed for private use NAS the beginner class with 2 slots. DS218j is with a dual-core processor and provides first-class sequential data throughput of 113 MB/s (read) and 112 MB/s (write) with a RAID 1 configuration in a Windows ® -environment. With the integrated hardware encryption module provides DS218j encrypted data throughput of 105 MB/s (read) and 58 MB/s (write).
DS218j is with front schedule-controlled LED display with adjustable brightness, which about at night if necessary in accordance with can be reduced. DS218j consumes only 17,48 7,03 W when the rest W at access and the hard disk and is thus the energy and cost-saving personal 24/7-Storage Server.
Cross-platform file sharing
Synology DS218j offers comprehensive network protocol support, the seamless file sharing experience between Windows, Mac®, and Linux® platforms. The integration of Windows AD and LDAP enables fast and easy integration of the DS218j in an existing network environment, without having to create new user accounts. Cloud Sync synchronizes your Dropbox, Google Drive, Microsoft OneDrive, Baidu and box data stored with your personal disc station at home. The Cloud Station Suite allows you to share files between multiple devices, including Windows PC, Mac, Linux, iOS and Android™-tablet/smartphone, so everything effortlessly up-to-date. DS218j combines seamless file sharing with advanced security features (thanks to HTTPS via the Internet), a built-in firewall and various mechanisms for automatic blocking of suspicious IP addresses and attacks on accounts.
Your versatile multimedia center
The number of the DS218j supported multimedia applications make the Manage Your media so easy as never before. The intuitive design of Photo Station enables an effortless organizing photos in freely selectable categories, Smart Albums and blog posts. In addition, Photo Station the link to social networks such as Facebook, Twitter, Flickr and weibo with just a few clicks. Audio Station has a built-in plugin for song texts, Internet radio and support for DLNA® and AirPlay ® speaker for high-quality playback. With Video Station you can watch movies and TV-series online or directly via the DS video app on Apple TV.
Available everywhere and at any time
Synology offers mobile applications, with which you can enjoy your multimedia library. DS photo, DS audio, video and DS file are for iOS, Android DS™ and Windows Phone ® available and enable mobile access to your Synology NAS via Photo Station, Audio Station, Video Station and File Station. With the DS get you can also download tasks to download station on the way from manage and monitor.
With Quick Connect, you can easily establish a connection via a user-defined address and so immediately on media and working files on Windows/Mac/Linux computers, laptops or mobile devices.
Simple data backup
With incremental data backup at the block level deduplication enables Synology Hyper Backup and version of cross the backup of several versions of files with the optimal memory usage and supports the data backup to different destinations, such as local shared folders, external hard drives, on the network shared folders, rsync server and public cloud services.
Runs on Synology DiskStation Manager (DSM)
Synology DiskStation Manager (DSM) is a web-based operating system specially developed for Synology NAS. With an intuitive user interface, multi-tasking offers an easy desktop-like user experience, the DSM browse and manage your Synology NAS as simple as possible.
With the integrated package Center allows you to a variety of specially developed for your needs to download and install packages, from data backup via multi-media sharing and productivity tools up to safety and service programs.
With all the integrated and additional functions of DSM, you can your DS 218 j, and manage your maximize productivity and the best from your digital content. All just with a few clicks of the mouse.
This text is machine translated.
Scope of delivery
- DS218j main unit
- Quick installation guide
- Accessory kit
- Ac Adapter and Power Cord
- RJ-45 LAN cable.
System requirements
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X 19.2 or higher.







