Synology DiskStation DS218play NAS server casing 2 Bay

  • Item no.: 1608860
  • Manufacturer no.: DS218play
  • EAN: 4711174722884

Synology Disk Station DS218 play is a function of tower with two hard drive bays and a 64-Bit-Quad-core processor. DS 218 play is especially powerful in the multimedia processing, supports real-time transcoding of 4K Ultra HD content and is the perfe…

  • Item no.: 1608860
  • Manufacturer no.: DS218play
  • EAN: 4711174722884

Synology Disk Station DS218 play is a function of tower with two hard drive bays and a 64-Bit-Quad-core processor. DS 218 play is especially powerful in the multimedia processing, supports real-time transcoding of 4K Ultra HD content and is the perfe…

No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD 1296 Quad Core 1.4 GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of LAN ports 1 x
RAID Yes
RAID levels 0 , 1 , Basic , JBOD
Cloud Yes
DLNA Yes
Width 100 mm
Height 165 mm
T 225.5 mm
Weight 870 g
Power supply (LOV) mains-powered
Features 4k video support
Product type NAS server casing

Technical data

No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD 1296 Quad Core 1.4 GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of LAN ports 1 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Servers