Synology DiskStation DS220j DS220J NAS server 4 TB 2 Bay built-in 2x 2TB

  • Item no.: 2240234
  • Manufacturer no.: DS220J
  • EAN: 4260605455032

Cloud solution for home data sharing and backupThe Synology DiskStation DS220j is an introductory NAS solution with 2 slots for your household, with which you can easily store and share photos, videos, documents and other personal data of all kinds. …

  • Item no.: 2240234
  • Manufacturer no.: DS220J
  • EAN: 4260605455032

Cloud solution for home data sharing and backupThe Synology DiskStation DS220j is an introductory NAS solution with 2 slots for your household, with which you can easily store and share photos, videos, documents and other personal data of all kinds. …

Product type NAS server
Series DiskStation DS220j
Memory capacity 4 TB
Capacity (max.) 64 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD1296 4-core 1.4 GHz
RAM
512 MB
Features built-in 2x 2TB
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , Basic , JBOD
Cloud Yes
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 100
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 12
External HDD file system EXT4 , EXT3 , FAT , NTFS , HFS+ , exFat
Internal HDD file system EXT4
Air vent Active
Power supply (LOV) mains-powered
Width 100 mm
Height 165 mm
Depth 225.5 mm
Weight 880 g
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server
Series DiskStation DS220j
Memory capacity 4 TB
Capacity (max.) 64 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD1296 4-core 1.4 GHz
RAM
512 MB
Features built-in 2x 2TB
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS