Synology DiskStation DS2419+ NAS server casing 12 Bay 2x M2 slot, Hardware encryption

  • Item no.: 1929951
  • Manufacturer no.: DS2419+
  • EAN: 4711174723157

Synology DiskStation DS2419+ is a desktop NAS with 12 slots for small and medium-sized enterprises. The scalable NAS offers large and expandable storage capacity, expandable memory, and a variety of optional add-on cards to meet the needs of today's …

  • Item no.: 1929951
  • Manufacturer no.: DS2419+
  • EAN: 4711174723157

Synology DiskStation DS2419+ is a desktop NAS with 12 slots for small and medium-sized enterprises. The scalable NAS offers large and expandable storage capacity, expandable memory, and a variety of optional add-on cards to meet the needs of today's …

Capacity (max.) 108 TB
No. of hard disk bays 12 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 Quad-Core 2.1 GHz
RAM
4 GB
Memory expansion up to 32 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features 2x M2 slot , Hardware encryption
Interfaces USB 3.0 , PC extension slot , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD , Basic , Hot Swap-fähig
Cloud Yes
DLNA No
No. of shared folders (max.) 512
No. of simultaneous connections (max.) 1000
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 40
External HDD file system Btrfs , EXT3 , EXT4 , FAT , HFS+ , NTFS
Internal HDD file system Btrfs , EXT4
Air vent Active
Width 300 mm
Height 270 mm
T 340 mm
Weight 9.5 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

Capacity (max.) 108 TB
No. of hard disk bays 12 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 Quad-Core 2.1 GHz
RAM
4 GB
Memory expansion up to 32 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features 2x M2 slot , Hardware encryption
Interfaces USB 3.0 , PC extension slot , LAN (10/100/1000 Mbps)

Frequently bought together

Similar products

See and discover other items from category Servers