Synology DiskStation DS418 NAS server casing 4 Bay 4k video support, USB 3.0 Front panel jack

  • Item no.: 1601171
  • Manufacturer no.: DS418
  • EAN: 4711174722631

Synology Disk Station DS418 is a powerful and versatile NAS with 4 hard drive bays, the specially developed, so that companies and private users efficiently manage, protect and share your data. The new 64-Bit-Quad-core processor supports the manageme…

  • Item no.: 1601171
  • Manufacturer no.: DS418
  • EAN: 4711174722631

Synology Disk Station DS418 is a powerful and versatile NAS with 4 hard drive bays, the specially developed, so that companies and private users efficiently manage, protect and share your data. The new 64-Bit-Quad-core processor supports the manageme…

Capacity (max.) 56 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD 1296 quad-core 1.4GHz
RAM
2 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features 4k video support , USB 3.0 Front panel jack
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
Cloud Yes
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 200
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 30
External HDD file system Btrfs , EXT3 , EXT4 , FAT , NTFS
Internal HDD file system Btrfs , EXT4
Noise level 20.9 dBa
Air vent Active
Width 223 mm
Height 166 mm
T 199 mm
Weight 2.28 kg
Power supply (LOV) mains-powered
Certification EAC , CCC , RCM , KC , FCC , BSMI
Product type NAS server casing

Technical data

Capacity (max.) 56 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD 1296 quad-core 1.4GHz
RAM
2 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features 4k video support , USB 3.0 Front panel jack
Interfaces USB 2.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x

Frequently bought together

Similar products

See and discover other items from category Servers