Synology DiskStation DS418play-8TB NAS server 8 TB

  • Item no.: 1886355
  • Manufacturer no.: DS418play-8TB
  • EAN: 4053199917211

Synology Disk Station DS418 play is a NAS with 4 slots and was specially designed for multimedia applications in ultra-HD. DS418 play is with a new dual-core processor and supports the simultaneous real-time trans-coding of up to 2 channels with H.26…

  • Item no.: 1886355
  • Manufacturer no.: DS418play-8TB
  • EAN: 4053199917211

Synology Disk Station DS418 play is a NAS with 4 slots and was specially designed for multimedia applications in ultra-HD. DS418 play is with a new dual-core processor and supports the simultaneous real-time trans-coding of up to 2 channels with H.26…

Product type NAS server
Memory capacity 8 TB
CPU Intel Celeron Dual Core 2GHz, accelerates to J 3355 up to 2.5Ghz
RAM
2 GB
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
Cloud Yes
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 200
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 25
External HDD file system Btrfs , EXT3 , EXT4 , FAT , NTFS
Internal HDD file system Btrfs , EXT4
Noise level 20.5 dBa
Air vent Active
Power supply (LOV) mains-powered
Width 199 mm
Height 166 mm
Depth 223 mm
Certification BSMI , CCC , EAC , FCC , KC , RCM
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS® , Windows®
Memory expansion up to 6 GB

Technical data

Product type NAS server
Memory capacity 8 TB
CPU Intel Celeron Dual Core 2GHz, accelerates to J 3355 up to 2.5Ghz
RAM
2 GB
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
Cloud Yes

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS