Synology DiskStation DS420j NAS server casing 4 Bay

  • Item no.: 2234160
  • Manufacturer no.: DS420j
  • EAN: 4711174723720

Affordable data management solution for your homeThe DS420j is a desktop NAS with 4 slots for data backup and release for private users. With support for various network protocols and RAID configurations as well as various add-on packages, it enables…

  • Item no.: 2234160
  • Manufacturer no.: DS420j
  • EAN: 4711174723720

Affordable data management solution for your homeThe DS420j is a desktop NAS with 4 slots for data backup and release for private users. With support for various network protocols and RAID configurations as well as various add-on packages, it enables…

Capacity (max.) 108 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD1296 4-core 1.4 GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
Cloud Yes
DLNA No
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 100
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 16
External HDD file system EXT4 , EXT3 , FAT , NTFS , HFS+ , exFat
Internal HDD file system EXT4
Air vent Active
Width 168 mm
Height 184 mm
T 230 mm
Weight 2.21 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

Capacity (max.) 108 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Realtek RTD1296 4-core 1.4 GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Interfaces LAN (10/100/1000 Mbps) , USB 3.0
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x

Frequently bought together

Similar products

See and discover other items from category Servers