Synology RackStation RS1219+ NAS server casing 8 Bay 2x M2 slot

  • Item no.: 1782041
  • Manufacturer no.: RS1219+
  • EAN: 4711174723072

Synology rack station RS1219+ is a 2U rack-mount NAS with 8 slots and with a quad-core processor with AES-NI hardware encryption module. With the optional M.2 SSD drives, you can use your memory cache SSDAdapterkarte for two additional acceleration. …

  • Item no.: 1782041
  • Manufacturer no.: RS1219+
  • EAN: 4711174723072

Synology rack station RS1219+ is a 2U rack-mount NAS with 8 slots and with a quad-core processor with AES-NI hardware encryption module. With the optional M.2 SSD drives, you can use your memory cache SSDAdapterkarte for two additional acceleration. …

Capacity (max.) 108 TB
No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C2538 Quad Core 2.4 GHz
RAM
2 GB
Memory expansion up to 16 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features 2x M2 slot
Interfaces USB 3.0 , eSATA , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 4 x
No. of eSATA slots 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD , Hot Swap-fähig
Cloud Yes
DLNA No
No. of shared folders (max.) 1024
No. of simultaneous connections (max.) 550
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 40
External HDD file system Btrfs , EXT4 , EXT3 , FAT , NTFS , exFat
Internal HDD file system Btrfs , EXT4
Air vent Active
Width 430.5 mm
Height 88 mm
T 297.6 mm
Weight 6.90 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

Capacity (max.) 108 TB
No. of hard disk bays 8 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C2538 Quad Core 2.4 GHz
RAM
2 GB
Memory expansion up to 16 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features 2x M2 slot
Interfaces USB 3.0 , eSATA , LAN (10/100/1000 Mbps)

Frequently bought together

Similar products

See and discover other items from category Servers