Synology RackStation RS217 NAS server casing 2 Bay

  • Item no.: 1516123
  • Manufacturer no.: RS217
  • EAN: 4711174722297

Synology rack station RS217 is a compact and scalable rack-NAS with 2 slots and superior performance - a clever entry in the rack storage devices can also be used for small, growing businesses, their data efficiently manage, share and sync. With the …

  • Item no.: 1516123
  • Manufacturer no.: RS217
  • EAN: 4711174722297

Synology rack station RS217 is a compact and scalable rack-NAS with 2 slots and superior performance - a clever entry in the rack storage devices can also be used for small, growing businesses, their data efficiently manage, share and sync. With the …

Capacity (max.) 24 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell Armada 385 88 F 6820 dual-core 1.33 GHz
RAM
512 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser
Interfaces USB 3.0 , USB 2.0 , eSATA , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x
No. of eSATA slots 1 x
RAID Yes
RAID levels 0 , 1 , Basic , JBOD
Cloud Yes
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 128
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 16
External HDD file system EXT4 , EXT3 , FAT , NTFS
Internal HDD file system EXT4
Noise level 25.8 dBa
Air vent Active
Width 435.6 mm
Height 44 mm
T 291.3 mm
Weight 3.46 kg
Power supply (LOV) mains-powered
Certification EAC , CCC , BSMI , KC , FCC , RCM
Product type NAS server casing

Technical data

Capacity (max.) 24 TB
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell Armada 385 88 F 6820 dual-core 1.33 GHz
RAM
512 MB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser
Interfaces USB 3.0 , USB 2.0 , eSATA , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 2 x

Frequently bought together

Similar products

See and discover other items from category Servers