
Synology rack station RS 2418+
Highlights & Details
- Powerful and scalable 2U NAS, which can easily be to demanding business needs.
- Outstanding performance with more than 1,400 MB/s sequential read speed and 27,000 4K random write IOPS 3; in addition, you can optionally be installed 10GbE NICs
- Scales up to 24 drives with Synology RX 1217/RX 1217 RP
- Extensive file services, such as SMB, NFS, FTP and WebDAV with Windows ACL and domain-LDAP support
- Dynamic iSCSI/NFS storage for VMware, Windows Hyper-V, Citrix, and open stack
- Extended range of btrfs-dateisystem enables 65,000 snapshots throughout the system and 1,024 snapshots per shared folder
Technical specifications
- Product type
NAS server casing
- Series
RackStation RS2418+
- Capacity (max.)
168 TB
- No. of hard disk bays
12 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
Intel Atom C3538 Quad Core 2.1 GHz
4 GB
- RAM / Max. upgrade
64 GB
- Interfaces
USB A (USB 3.2 1st gen)
PC extension slot
Gigabit LAN (1 Gbps)
- No. of USB type A 3.0 ports
2 x
- No. of Gigabit LANs
4 x
- RAID
Yes
- RAID levels
0
1
5
6
10
Basic
JBOD
- Cloud
Yes
- DLNA
No
- No. of shared folders (max.)
512
- No. of simultaneous connections (max.)
1000
- No. of domain-specific user groups (max.)
256
- No. of IP cameras (max.)
40
- External HDD file system
Btrfs
EXT3
EXT4
FAT
HFS+
NTFS
- Internal HDD file system
Btrfs
EXT4
- Noise level
54.1 dBa
- Air vent
Active
- Power supply (LOV)
mains-powered
- Width
430 mm
- Height
88 mm
- Depth
430 mm
- Weight
13.22 kg
- Certification
EAC
VCCI
CCC
RCM
FCC
BSMI
- Dim
(W x H x D) 430 x 88 x 430 mm
- Access via mobile devices
Download
App
Browser
Upload
- Supported mobile OS
Android™
Apple iOS®
Documents & Downloads
Datasheet
Datasheet 1672860 Synology RackStation RS2418+ NAS server casing 12 Bay RS2418+
User & Safety Instructions
User & Safety Instructions 1672860 Synology RackStation RS2418+ NAS server casing 12 Bay RS2418+
Description
Scalable Storage Server if necessary.
The Synology RS 2418+ is a 2U 12-bay network attached storage solution, the scalable storage capacity for growing businesses. It supports up to 24 drives, if you are using a synology RX 1217/RX 1217 RP
Extension unit is connected. Ideal as a file server, central data backup destination or as a hub-and-Spoke-Sicherungsziel for distributed enterprise.
The RS 2418+ is equipped with a quad-core processor and 4 GB DDR4 memory (expandable to up to 64 GB). If the Link Aggregation is enabled, the RS 2418+ excellent Sequential throughput with more than 1,400 MB/s read and 580 MB/s write speed, and the iSCSI Ranndom 4K IOPS performance can more than 38.900 while reading and 27,000 when writing.
Cross-platform file sharing and synchronization of data
The RS 2418+ can act as a central data backup destination and offers a large storage capacity at low procurement and operating costs. The large amounts of data, which are distributed on the workstations of employees,
Can be easily on a central goal on the RS 2418+ secured and synchronised. Cloud sync receives the synchronisation of your memory in Dropbox, Google Drive, Microsoft OneDrive, Baidu and box with your RS 2418+. upright. Synology drive synchronizes your files on different platforms, including Windows, MacOS, Linux, Android and iOS. Use the Universal Portal at any time and from everywhere to access your data.
With incremental data backup at the block level deduplication enables Synology Hyper Backup and version of cross the backup of several versions of files with the optimal memory usage and supports the data backup to different destinations, such as local shared folders, external hard drives, on the network shared folders, rsync server and public cloud services.
Easy virtualization environment.
The Synology iSCSI storage supports most virtualization solutions, in order to improve the work efficiency with a simple administration interface, which includes VMware, Citrix, Hyper-V and open stack. By the certified integration of VMware vSphere™ 6.5 and vaai in RS 2418+, certain memory operation outsourced and the computing power for an incomparable performance and efficiency in Vmware environments can be optimized. Windows Offloaded Data Transfer (ODX) accelerates data transfer and data migration and thanks to open stack cinder-unterstutzung can your Synology NAS as a block based storage component can be used.
The next generation of btrfs: Storage Efficiency
The RS 2418+ is characterized by the btrfs-dateisystem and thus represents state-of-the-art storage technologies to cope with the administrative tasks of today's large companies:
The integrated data integrity check detects data and file system error using data and metadata checksums and improves the overall stability.
Flexible Folder Sharing/User Quota system offers comprehensive quotas control for all user accounts and shared folder.
Advanced Snapshot technology with adjustable data backup schedule allows up to 1,024 copies of fuses shared folders in an interval of at least 5 minutes without huge storage capacities and system resources.
Data recovery at the file or folder level is very convenient and saves time, if only a certain file or folder to be restored.
File self-heal lung: The Btrfs-Dateisystem can automatically detect defective files with mirrored metadata and defective data using the supported RAID volumes, including RAID 1, 5, 6 and 10, restore.
Reliability, Availability and Disaster Recovery
The reliability of the systems is of extraordinary importance for companies that need to leave every day on your commercial server. The RS 2418+ responds to these requirements with a comprehensive availability and redundancy functions:
Synology High Availability provides the seamless transition between two cluster servers with minimal impact on applications securely, if a server failure should occur.
System fan and network ports with failover support, the continuous running time of the services.
The extremely reliable system design with a CPU cooling body without fans and passive cooling technology prevents the single points of failure.
This text is machine translated.
Scope of delivery
- RS 3618 XS main unit
- Quick installation guide
- Accessory kit
- Power cord
System requirements
- Windows® 7
- Windows® 10
- Mac OS X 19.2 or higher.








