Synology RackStation RS2418RP+ NAS server casing 12 Bay

  • Item no.: 1672859
  • Manufacturer no.: RS2418RP+
  • EAN: 4711174722563

The Synology rack station RS 2418 RP+ is a 12-bay NAS for small and medium-sized companies. It offers scalable storage space for cheap acquisition and operating costs - ideal for use as a file server or central data backup destination. It can be seam…

  • Item no.: 1672859
  • Manufacturer no.: RS2418RP+
  • EAN: 4711174722563

The Synology rack station RS 2418 RP+ is a 12-bay NAS for small and medium-sized companies. It offers scalable storage space for cheap acquisition and operating costs - ideal for use as a file server or central data backup destination. It can be seam…

Capacity (max.) 168 TB
No. of hard disk bays 12 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 Quad Core 2.1 GHz
RAM
4 GB
Memory expansion up to 64 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Upload
Interfaces USB 3.0 , PC extension slot , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
Cloud Yes
DLNA No
No. of shared folders (max.) 512
No. of simultaneous connections (max.) 1000
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 40
External HDD file system Btrfs , EXT3 , EXT4 , FAT , HFS+ , NTFS
Internal HDD file system Btrfs , EXT4
Noise level 54.1 dBa
Air vent Active
Width 430 mm
Height 88 mm
T 692 mm
Weight 13.85 kg
Power supply (LOV) mains-powered (redundant)
Certification EAC , VCCI , CCC , RCM , FCC , BSMI
Product type NAS server casing

Technical data

Capacity (max.) 168 TB
No. of hard disk bays 12 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 Quad Core 2.1 GHz
RAM
4 GB
Memory expansion up to 64 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Upload
Interfaces USB 3.0 , PC extension slot , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x

Frequently bought together

Similar products

See and discover other items from category Servers