Synology RackStation RS3617RPXS NAS server casing 12 Bay

  • Item no.: 1892561
  • Manufacturer no.: RS3617RPXS
  • EAN: 4711174722228

The Synology rack station RS 3617 RPxs offers a reliable, high-performance network attached storage solution for larger companies with comprehensive enterprise applications. The Synology rack station RS 3617 RPxs simplifies theData Management, optimi…

  • Item no.: 1892561
  • Manufacturer no.: RS3617RPXS
  • EAN: 4711174722228

The Synology rack station RS 3617 RPxs offers a reliable, high-performance network attached storage solution for larger companies with comprehensive enterprise applications. The Synology rack station RS 3617 RPxs simplifies theData Management, optimi…

Capacity (max.) 120 TB
No. of hard disk bays 12 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Xeon quad-core 2.4 GHZ, up to 2,7GHz D -1521
RAM
8 GB
Memory expansion up to 64 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 3.0 , LAN (10/100/1000 Mbps) , PC extension slot
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD , Basic
Cloud Yes
DLNA Yes
No. of shared folders (max.) 512
No. of simultaneous connections (max.) 2048
No. of domain-specific user groups (max.) 512
No. of IP cameras (max.) 30
External HDD file system Btrfs , EXT3 , EXT4 , FAT , NTFS , HFS+
Internal HDD file system Btrfs , EXT4
Air vent Active
Width 430 mm
Height 88 mm
T 692 mm
Weight 14.5 kg
Power supply (LOV) mains-powered (redundant)
Certification FCC , BSMI
Product type NAS server casing

Technical data

Capacity (max.) 120 TB
No. of hard disk bays 12 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Xeon quad-core 2.4 GHZ, up to 2,7GHz D -1521
RAM
8 GB
Memory expansion up to 64 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Interfaces USB 3.0 , LAN (10/100/1000 Mbps) , PC extension slot
No. of USB 3.0 ports 2 x

Frequently bought together

Similar products

See and discover other items from category Servers