Synology RackStation RS816 RS816 NAS server casing 4 Bay

  • Item no.: 1494283
  • Manufacturer no.: RS816
  • EAN: 4711174722259

Synology rack station RS 816 is a compact and scalable rack-NAS with 4 slots and superior performance - a comprehensive solution, with the growing businesses your data efficiently manage, share and sync. The storage capacity can easily and with minim…

  • Item no.: 1494283
  • Manufacturer no.: RS816
  • EAN: 4711174722259

Synology rack station RS 816 is a compact and scalable rack-NAS with 4 slots and superior performance - a comprehensive solution, with the growing businesses your data efficiently manage, share and sync. The storage capacity can easily and with minim…

Product type NAS server casing
Series RackStation RS816
Capacity (max.) 48 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell Armada 385 88 F 6820 Dual Core 1.8 GHz
RAM
1 GB
Interfaces LAN (10/100/1000 Mbps) , USB 3.0 , eSATA
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x
No. of eSATA slots 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , Basic , JBOD
Cloud Yes
DLNA Yes
No. of shared folders (max.) 256
No. of simultaneous connections (max.) 256
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 16
External HDD file system EXT4 , EXT3 , FAT , NTFS
Internal HDD file system EXT4
Noise level 28.9 dBa
Air vent Active
Power supply (LOV) mains-powered
Width 430 mm
Height 44 mm
T 232 mm
Weight 4.34 kg
Certification BSMI , CCC , EAC , FCC , KC , RCM
Access via mobile devices Download , App , Browser , Streaming
Supported mobile OS Android™ , Apple iOS®

Technical data

Product type NAS server casing
Series RackStation RS816
Capacity (max.) 48 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Marvell Armada 385 88 F 6820 Dual Core 1.8 GHz
RAM
1 GB
Interfaces LAN (10/100/1000 Mbps) , USB 3.0 , eSATA
No. of USB 3.0 ports 2 x
No. of LAN ports 2 x

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS