Synology RackStation RS819 NAS server casing 4 Bay RS819
The Synology Rack Station RS819 is a compact and scalable 1HE-Rack NAS with 4 slots. With Synology DiskStation Manager and support of the snapshot technology, the RS819 offers workgroups in companies simple and comprehensive solutions for data manage…
- Warranty: 24 months
- Manufacturer: Synology
The Synology Rack Station RS819 is a compact and scalable 1HE-Rack NAS with 4 slots. With Synology DiskStation Manager and support of the snapshot technology, the RS819 offers workgroups in companies simple and comprehensive solutions for data manage…
- Warranty: 24 months
- Manufacturer: Synology
Synology Rack Station RS819
The Synology Rack Station RS819 is a compact and scalable 1HE-Rack NAS with 4 slots. With Synology DiskStation Manager and support of the snapshot technology, the RS819 offers workgroups in companies simple and comprehensive solutions for data management, file sharing, synchronization and data backup.
Compact 1HE rack NAS with outstanding performance
The Synology RackStation RS819 is a 1HE rack NAS (Network Attached Storage) with 4 slots for working groups in the enterprise. With a compact enclosure with a depth of only 12 inches, it can be mounted in 2-post racks and allows great flexibility in server setup.
The RS819 is equipped with a 64-bit quad-core processor, 2 GB DDR4 RAM and two GigabitLAN ports and provides sequential data throughput of over 225 MB/s (read) and 169 MB/s (write) . With excellent rates of encrypted data transmission – 224 MB/s read and 152 MB/s write – the RS819 is an efficient shared memory for many users and protects valuable data against possible threats.
The RS819 also offers scalability up to 8 drives in conjunction with a Synology RX418 expansion unit. This makes it easy to expand the storage capacity.
Cross-platform file sharing and data synchronization
The Synology RS819 offers comprehensive support of different network protocols for smooth file sharing between Windows, Mac® and Linux® systems. The integration of Windows AD and LDAP enables the
Quickly and easily integrate the RS819 into the existing network environment without having to create new user accounts. Cloud Sync synchronizes your data stored in Dropbox, Google™ Drive, Microsoft OneDrive, Baidu, and Box with your company's RackStation. With Synology Drive you can synchronize files with computers with Windows, MacOS and Linux as well as with mobile devices and keep everything up-to-date without any problem. The RS819 combines seamless file sharing with high security, including HTTPS support, an integrated firewall, and various mechanisms for automatic blocking of IP addresses and attacks on accounts.
Btrfs: Next-generation storage efficiency
The RS819 has the Btrfs file system, providing the latest storage technologies to meet the needs of today's businesses:
- Advanced snapshot technology with customizable backup schedule allows shared folders to be backed up at up to 5-minute intervals without using excessive system resources.
- File and folder-level data recovery is extremely convenient and saves time when restoring only specific files or folders.
- A flexible folder sharing and user quota system provides comprehensive quota control for all user accounts and shared folders.
- Synology Drive supports file version management and thus saves up to half the storage space compared to ext4 file systems.
- Advanced iSCSI LUNs based on Btrfs volumes provide ultra-fast snapshot, restore, and clone creation.
Easy data backup
Synology Hyper Backup enables the backup of several file versions with incremental data protection at the block level and deduplication across versions. The solution optimizes storage usage and enables backup to various destinations, such as local shared folders, external hard drives, network shared folders, rsync servers, and public cloud services.
Runs under Synology DiskStation Manager (DSM)
Synology DiskStation Manager (DSM) is a web-based operating system, which was developed especially for Synology NAS. With its intuitive multi-tasking interface, DSM offers an uncomplicated desktop-like user experience, in order to make the browsing and management of your Synology NAS as easy as possible.
In the integrated package center, you can download a variety of packages designed specifically for your needs, whether in the area of data backup, productivity, security or utilities.
With all its built-in and additional features available, DSM allows you to take full and granular advantage of your RS819 and help you maximize your productivity and get the most out of your digital assets. All with just a few mouse clicks.
This text is machine translated.
Highlights & Details
- Scalable 4-bay 1HE RackNAS for enterprise workgroups
- 64-bit 1.4 GHz quad-core processor
- Compact housing, less than 12 inches deep
- Encrypted data transfer at over 224 MB/s (read), 152 MB/s (write)
- Dual 1GbE LAN with failover and link aggregation support
- Advanced Btrfs file system allows 4,096 snapshots across the system and 256 snapshots per shared folder
- Can be extended to up to 8 drives with Synology RX4182
Delivery
- RS819 main unit
- Quick installation guide
- Accessory kit
- Power cable.
System Requirements
- Windows 7 or later, Mac OS X® 10.11 or later.
- Warranty: 24 months
- Manufacturer: Synology
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Cloud & NAS