Synology RakStation RS820+ 19 NAS server casing 4 Bay Hardware encryption

  • Item no.: 2180964
  • Manufacturer no.: RS820+ 19
  • EAN: 4711174723379

Powerful 1HERack NAS for effectively storing and managing dataThe Synology RackStation RS820+ is the ideal NAS-solution for the central data management. With a four-core processor, the RS820+ offers both high performance and scalable storage capacity…

  • Item no.: 2180964
  • Manufacturer no.: RS820+ 19
  • EAN: 4711174723379

Powerful 1HERack NAS for effectively storing and managing dataThe Synology RackStation RS820+ is the ideal NAS-solution for the central data management. With a four-core processor, the RS820+ offers both high performance and scalable storage capacity…

Capacity (max.) 108 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 four-core 2.1 GHz
RAM
2 GB
Memory expansion up to 16 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features Hardware encryption
Interfaces LAN (10/100/1000 Mbps) , USB 3.0 , PC extension slot
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 4 x
RAID Yes
RAID levels JBOD , Basic , 0 , 1 , 5 , 6 , 10
Cloud Yes
DLNA No
No. of shared folders (max.) 1024
No. of simultaneous connections (max.) 550
No. of domain-specific user groups (max.) 256
No. of IP cameras (max.) 40
External HDD file system Btrfs , EXT4 , EXT3 , FAT , NTFS , HFS+ , exFat
Internal HDD file system Btrfs , EXT4
Air vent Active
Width 430.5 mm
Height 44 mm
T 457.6 mm
Weight 6.4 kg
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

Capacity (max.) 108 TB
No. of hard disk bays 4 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Intel Atom C3538 four-core 2.1 GHz
RAM
2 GB
Memory expansion up to 16 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features Hardware encryption
Interfaces LAN (10/100/1000 Mbps) , USB 3.0 , PC extension slot

Frequently bought together

Similar products

See and discover other items from category Servers