
Highlights & Details
Synology SA3400 D1541
- Massively scalable rack NAS for the growing storage needs of large enterprises, ideal for video editing and large-scale surveillance applications
- Versatile storage solution with particularly low total cost of ownership and flexible support of SAS and SATA drives
- Scales up to 180 or 96 drives in conjunction with 7 RX2417sas/RX1217sas
- Two 10GbE and four 1GbE ports integrated with support for failover and link aggregation
- Flexibly expandable with two PCIe 3.0 x8 slots for additional 10/25GbE network cards
- Seamlessly back up your physical servers, virtual machines, and cloud data with Synology Active Backup Suite
- Advanced iSCSI storage supports a variety of virtualization applications, including VMware vSphere®, Windows Hyper-V®, Citrix XenServer®, and OpenStack Cinder®
Technical specifications
- Product type
NAS server casing
- Series
SA3400
- Capacity (max.)
200 TB
- No. of hard disk bays
12 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
Intel® Xeon® D-1541 8-core 2.1 GHz, Turbo Boost up to 2.7 GHz
16 GB
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 3.2 1st gen)
PC extension slot
Gigabit LAN (10 Gbps)
Gigabit LAN (1 Gbps)
- No. of USB type A 3.0 ports
2 x
- No. of Gigabit LANs
4 x
- No. of 10 Gb LAN ports
2 x
- RAID
Yes
- RAID levels
0
1
5
6
10
JBOD
Basic
F1
- Cloud
Yes
- DLNA
No
- No. of shared folders (max.)
512
- No. of simultaneous connections (max.)
4000
- No. of domain-specific user groups (max.)
512
- No. of IP cameras (max.)
100
- External HDD file system
Btrfs
EXT3
EXT4
FAT
NTFS
HFS+
exFat
- Internal HDD file system
Btrfs
EXT4
- Air vent
Active
- Power supply (LOV)
mains-powered
- Width
430 mm
- Height
88 mm
- Depth
692 mm
- Weight
14.5 kg
- Dim
(W x H x D) 430 x 88 x 692 mm
- Access via mobile devices
Download
App
Streaming
- Supported mobile OS
Android™
Apple iOS®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2145200 Synology SA3400 NAS server casing 12 Bay SA3400 D1541
User & Safety Instructions
User & Safety Instructions 2145200 Synology SA3400 NAS server casing 12 Bay SA3400 D1541
Description
Scalable storage with outstanding performance
With expandability up to 180 drives and over 1 petabyte of raw capacity, SA3400 easily meets the requirements for video editing and large-scale monitoring solutions. With two integrated 10GBASE-T Ethernet ports for lightning-fast data transfer, PCIe 3.0 slots for additional 10G/25GbENetzwerkkarten and support for various SAS and SATA drives without restriction to one provider, SA3400 offers a flexible and expandable storage solution with an especially favorable total cost of ownership.
Featuring an Intel® Xeon® D-1541 8-core CPU and 16GB ECC RDIMM RAM (expandable up to 128GB) for reliable system performance and data integrity, SA3400 delivers over 5,520 MB/s of sequential data over aggregated 10Gb Ethernet.
Btrfs: Next-generation storage efficiency
SA3400 has the Btrfs file system for the most advanced storage technologies to meet the needs of today's enterprise:
Advanced snapshot technology provides predictable, near-instant protection for data in shared folders and iSCSI LUNs.
File-level and folder-level data recovery is convenient and saves time when restoring only specific files or folders.
A flexible folder sharing and user quota system provides comprehensive quota control for all user accounts and shared folders.
File self-healing —The Btrfs file system can automatically detect corrupted files using mirrored metadata and recover data using supported RAID volumes, including RAID 1, 5, 6, and 10
The ultimate data protection solution
With an easy-to-use interface and robust storage technologies, SA3400 integrates a variety of data protection applications to protect your critical data across all devices.
Back up machines/servers/virtual machines: Active Backup for Business centralizes backup tasks for virtual machines, Windows PCs, servers, and rsync/SMB file servers. Fast and reliable recovery ensures that services, VMs, and files can be immediately available when needed.
SaaS Protection: Active Backup for Office 365/G Suite is a local public cloud backup solution with a central dashboard and optimizes storage efficiency through single instance creation and block-level deduplication.
NAS Backup: Hyper Backup backs up your data to a local shared folder, external device, another Synology NAS, an rsync server or a public cloud service to ensure the security of your data.
Back up your computer: Synology Drive Client backs up your Windows, Mac and Linux desktop computers and thus protects your important files. SA3400 is also compatible with Time Machine for the effortless backup of your Mac to Synology NAS.
Best integrated data protection solution: Synology C2 Backup is a public cloud service from Synology. If you back up your data to Synology Cloud2 (Synology C2) with Hyper Backup, you can ensure the security and availability of your data in case of an emergency.
Easy virtualization
Synology Virtual Machine Manager adds unlimited functionality to your NAS. You can set up and run different virtual machines on your NAS using Windows, Linux, and Virtual DSM to test new software versions in a sandbox environment. Isolate your customers' computers and increase the flexibility of the SA3400 while reducing hardware and maintenance costs. Synology iSCSI storage offers full support for most virtualization solutions and an easy-to-use management interface to further increase work efficiency. VMware vSphere™ 6.5 and VAAI integrate to offload storage operations and optimize compute efficiency. Windows Offloaded Data Transfer (ODX) accelerates data transfer and migration, and thanks to support for OpenStack Cind, your SA3400 can also be used as a block-based storage component
This text is machine translated.
Scope of delivery
- SA3400 main unit
- Quick installation guide
- Accessory kit
- 2x power cord
System requirements
- Windows 7 or later, Mac OS X® 10.11 or later.







