
Synology NAS SA3600
Highlights & Details
- Rack NAS with scalable storage capacity, ideal for video editing and large-scale surveillance applications
- Storage solution with particularly low total cost of ownership and flexible support of SAS and SATA drives
- Intel® Xeon-D® 2.1 GHz 12-core CPU with 16GB DDR4 ECC RDIMM, expandable up to 128GB
- Scales up to 180 or 96 drives in conjunction with 7 RX2417sas/RX1217sas
- Flexibly expandable with two PCIe 3.0 x8 slots for additional 10/25/40GbE network cards
- Seamlessly back up your physical servers, virtual machines, and cloud data with Synology Active Backup Suite
- Advanced iSCSI storage supports a variety of virtualization applications, including VMware vSphere®, Windows Hyper-V®, Citrix XenServer®, and OpenStack Cinder®
Technical specifications
- Product type
NAS server casing
- Series
SA3600
- Capacity (max.)
108 TB
- No. of hard disk bays
12 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
Intel® Xeon® D-1567 12-core 2.1 GHz, Turbo Boost up to 2.7 GHz
16 GB
- RAM / Max. upgrade
128 GB
- Interfaces
Gigabit LAN (10 Gbps)
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
PC extension slot
- No. of USB type A 3.0 ports
2 x
- No. of Gigabit LANs
4 x
- No. of 10 Gb LAN ports
2 x
- RAID
Yes
- RAID levels
0
1
5
6
10
Basic
JBOD
F1
- Cloud
Yes
- DLNA
No
- No. of shared folders (max.)
512
- No. of simultaneous connections (max.)
4000
- No. of domain-specific user groups (max.)
512
- No. of IP cameras (max.)
128
- External HDD file system
Btrfs
EXT4
EXT3
FAT
NTFS
HFS+
exFat
- Internal HDD file system
Btrfs
EXT4
- Air vent
Active
- Power supply (LOV)
mains-powered (redundant)
- Width
430.5 mm
- Height
88 mm
- Depth
692 mm
- Weight
14.5 kg
- Dim
(W x H x D) 430.5 x 88 x 692 mm
- Access via mobile devices
Download
App
Browser
Streaming
- Supported mobile OS
Android™
Apple iOS®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2234145 Synology SA3600 NAS server casing 12 Bay SA3600
Description
Synology SA3600 is a rack NAS with 12 slots for storing large amounts of data. Its comprehensive solutions for protecting stored data, including backing up multiple versions of servers and VMs, hybrid cloud integration, and support for high availability, make it a reliable server for massive data storage.
Expandable memory with outstanding performance
SA3600 is equipped with an Intel® Xeon® D-1567 12-core CPU and 16GB ECC RDIMM (expandable up to 128GB) for reliable system performance and data integrity. With two built-in 10GBASE-T Ethernet ports and two PCIe 3.0 slots for additional 10/25/40GbE NICs, SA3600 delivers over 5,561 MB/s of sequential data throughput over aggregated 10Gb Ethernet.
With expandability up to 180 Laufwerke2 and petabyte-scale gross capacity, SA3600 easily meets the requirements for video editing and large-scale surveillance solutions. SA3600 supports a variety of SAS and SATA drives without any vendor limitation, providing a flexible and expandable storage solution with a highly affordable total cost of ownership.
Btrfs: Next-generation storage efficiency
With the Btrfs file system, SA3600 delivers the latest storage technologies to meet the needs of today's businesses:
Advanced snapshot technology provides predictable, near-instant protection for data in shared folders and iSCSI LUNs.
File and folder-level data recovery is extremely convenient and saves time when restoring only specific files or folders.
A flexible folder sharing and user quota system provides comprehensive quota control for all user accounts and shared folders.
File self-healing allows the Btrfs file system to automatically detect corrupted files using mirrored metadata and recover data using supported RAID volumes, including RAID 1, 5, 6, 10, and RAID F1.
The ultimate data protection solution
With an easy-to-use interface and robust storage technologies, SA3600 integrates a variety of data protection applications to protect your critical data across all devices.
Back up machines/servers/virtual machines/SaaS: Active Backup for Business centralizes backup tasks for virtual machines, Windows PCs, servers, and rsync/SMB file servers, and provides several options for the fastest possible restore. Active Backup for Office 365/G Suite is a local public cloud data protection solution with a central dashboard that optimizes storage efficiency through single instance creation and block-level deduplication.
NAS backup: Hyper Backup backs up your data to a local shared folder, an external device, another Synology NAS, an rsync server, or in Synology's public cloud service Synology C2 Backup to ensure the security of your data and its availability in case of an emergency.
Back up your computer: Synology Drive Client backs up your Windows, Mac and Linux desktop computers and thus protects your important files. SA3600 is also compatible with Time Machine for the effortless backup of your Mac on the Synology NAS.
Easy virtualization
Synology Virtual Machine Manager adds unlimited functionality to your NAS. You can set up and run multiple virtual machines on your NAS with Windows, Linux, and Virtual DSM to test new software versions in a sandbox environment, isolate your customers' machines, and increase the flexibility of the SA3600 while reducing hardware deployment and maintenance costs. Synology iSCSI storage offers full support for most virtualization solutions and an easy-to-use management interface to further increase work efficiency. VMware vSphere™ 6.5 and VAAI integrate to offload storage operations and optimize compute efficiency. Windows Offloaded Data Transfer (ODX) accelerates data transfer and migration, and thanks to support for OpenStack Cind, your SA3600 can also be used as a block-based storage component
This text is machine translated.
Scope of delivery
- SA3600 main unit
- Quick installation guide
- Accessory kit
- 2x power cord
System requirements
- Windows 7 or later, Mac OS X® 10.11 or later.







