
Highlights & Details
Synology visual station VS960 HD
- PC-independent solution for live view monitoring and playback
- H.265 decoding and support of 4K-output
- Dual-HDMI with the support of an extended desktops
- HD live view on 96 channels at the same time
- Particularly compat and handy, with fan less design
- Holding industry temperatures from -20 to 50 °C. stand
- VESA-compatible mounting kit included
- Runs with Synology Surveillance Station 8 and higher
Technical specifications
- Product type
NAS server casing
- Series
VisualStation VS960HD
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Gigabit LAN (1 Gbps)
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
1 x
- No. of LAN ports
1 x
- Power supply (LOV)
mains-powered
- Width
130 mm
- Height
32 mm
- Depth
130 mm
- Weight
380 g
- Dim
(W x H x D) 130 x 32 x 130 mm
- Access via mobile devices
Download
App
Browser
Streaming
- Supported mobile OS
Android™
Apple iOS®
Documents & Downloads
Datasheet
Datasheet 1601174 Synology VisualStation VS960HD NAS server casing VS960HD
User & Safety Instructions
User & Safety Instructions 1601174 Synology VisualStation VS960HD NAS server casing VS960HD
Description
The Synology visual station VS960 HD is a compact, robust and powerful external display device, especially for the Synology Surveillance Station 8 and higher. It is equipped with two HDMI outputs, each 4K and 1080p support and it supports 96 IP camera transmissions at 720p/10FPS.
PC-free surveillance management solution
The Synology VS960 HD makes the management of surveillance solutions are very easy. The handy display device has two HDMI connections for 4K and 1080p resolution, so that a monitoring of real-time IP camera transmissions on up to 96 channels at 720p/10FPS on a single 4K monitor is possible. The two HDMI ports of the VS960 HD supports mirrored or extended desktop options for a flexible arrangement of video monitors. There is no costly, power and space consuming computer for monitoring the live view is no longer necessary.
When configuring a Synology NAS with Surveillance Station 8 and higher supports the VS960 HD is the direct control of Surveillance Station functions such as live-view, time and recording list. You can browse through historical video recordings on the coupled NAS were stored, and video clips or snapshots of live view on an external USB drive export. You can also configure the settings of the IP camera recording and authorization profiles for individual users for easy monitoring management directly to the VS960 HD editing.
User-friendly operation
The VS960 HD also supports the navigation between different camera transmissions with a USB mouse or keyboard. Layout of the live view are fully customizable with a few drag-and-drops. The USB Joystick is also
For the operation of IP cameras with a PTZ (pan-tilt-zoom, pan, tilt and zoom). The connections for the audio input and output the VS960 HD can microphone and loudspeaker connections for two-way voice communication via audio-enabled cameras.
Compatible with VESA-mounting brackets and robust design
The VS960 HD is equipped with a VESA mounting kit with the back of each VESA-compatible monitor. The handy display device can be easily concealed behind the monitor. This reduces messy cables and provides for maximum workplace.
The VS960 HD also keeps even the industrial temperatures from -20°C to 50°C, so you don't need to fear any overheating, if you use the VS960 HD on the back of a monitor or in harsh environments.
Budget-friendly and energy-efficient
Thanks to the fanless design, the VS960 HD completely silent and requires only 7.2 W in operation with 96 channels. As a PC-free monitoring solution saves the VS960 HD in the long term, in terms of both devices as well as in energy costs.
All Synology products are produced with RoHS compliant parts and packed with recyclable packing materials. Synology recognizes its responsibility as global citizen and works continuously and with every product to the reduction of environmental influences.
Video surveillance is with the VS960 HD child's play
Configure the VS960 HD with a Synology NAS and enjoy the PC-free monitoring solution, which is at the same time up to 96 IPKameras and two mirrored or extended display issues.
This text is machine translated.
PC-free surveillance management solution
The Synology VS960 HD makes the management of surveillance solutions are very easy. The handy display device has two HDMI connections for 4K and 1080p resolution, so that a monitoring of real-time IP camera transmissions on up to 96 channels at 720p/10FPS on a single 4K monitor is possible. The two HDMI ports of the VS960 HD supports mirrored or extended desktop options for a flexible arrangement of video monitors. There is no costly, power and space consuming computer for monitoring the live view is no longer necessary.
When configuring a Synology NAS with Surveillance Station 8 and higher supports the VS960 HD is the direct control of Surveillance Station functions such as live-view, time and recording list. You can browse through historical video recordings on the coupled NAS were stored, and video clips or snapshots of live view on an external USB drive export. You can also configure the settings of the IP camera recording and authorization profiles for individual users for easy monitoring management directly to the VS960 HD editing.
User-friendly operation
The VS960 HD also supports the navigation between different camera transmissions with a USB mouse or keyboard. Layout of the live view are fully customizable with a few drag-and-drops. The USB Joystick is also
For the operation of IP cameras with a PTZ (pan-tilt-zoom, pan, tilt and zoom). The connections for the audio input and output the VS960 HD can microphone and loudspeaker connections for two-way voice communication via audio-enabled cameras.
Compatible with VESA-mounting brackets and robust design
The VS960 HD is equipped with a VESA mounting kit with the back of each VESA-compatible monitor. The handy display device can be easily concealed behind the monitor. This reduces messy cables and provides for maximum workplace.
The VS960 HD also keeps even the industrial temperatures from -20°C to 50°C, so you don't need to fear any overheating, if you use the VS960 HD on the back of a monitor or in harsh environments.
Budget-friendly and energy-efficient
Thanks to the fanless design, the VS960 HD completely silent and requires only 7.2 W in operation with 96 channels. As a PC-free monitoring solution saves the VS960 HD in the long term, in terms of both devices as well as in energy costs.
All Synology products are produced with RoHS compliant parts and packed with recyclable packing materials. Synology recognizes its responsibility as global citizen and works continuously and with every product to the reduction of environmental influences.
Video surveillance is with the VS960 HD child's play
Configure the VS960 HD with a Synology NAS and enjoy the PC-free monitoring solution, which is at the same time up to 96 IPKameras and two mirrored or extended display issues.
This text is machine translated.
Scope of delivery
- VS960 HD main unit
- Quick installation guide
- Ac Adapter
- RJ-45 LAN cable
- VESA mounting kit







