T1/33-160/135/E123B14H221 Temperature sensor 230 °C (max.) 1 breaker
- Item no.: 1436568
- Manufacturer no.: 1436568
- EAN: 2050003928564
TEMP.SENSOR T1/33-160/135/E123B14H221
- Warranty: 24 months
- Item no.: 1436568
- Manufacturer no.: 1436568
- EAN: 2050003928564
TEMP.SENSOR T1/33-160/135/E123B14H221
- Warranty: 24 months
Technical data
Type | T1/33-160/135/E123B14H221 |
---|---|
Switch-on temperature | +135 °C |
Cutoff (temperature) | +160 °C |
Temperature reading range (max.) | 230 °C |
Temperature reading range | 230 °C (max.) |
Connector | Type C CEE 7/16 plug 6.3 mm |
Orientation (connectors) | 0° |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 16 A |
Accuracy | 5 °C |
Contact type | 1 breaker |
---|---|
RoHS-compliant | Yes |
Product type | Temperature sensor |
Documents & Downloads
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Temperature Sensors