T2M Sub Explorer II RC model submarine for beginners RtR 131 mm

  • Item no.: 231975
  • Manufacturer no.: T614
  • EAN: 3410560006140

Appears at the touch of a button off and back on again. Drive forwards, backwards, turn left and right. Drive through 7 mm screw.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: T2M
  • Item no.: 231975
  • Manufacturer no.: T614
  • EAN: 3410560006140

Appears at the touch of a button off and back on again. Drive forwards, backwards, turn left and right. Drive through 7 mm screw.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: T2M
Height 48 mm
Length 131 mm
Width 33 mm
Engine type Electric
Manufacturer part # T614
Type Sub Explorer II
Model type RtR
Weight 80 g
Product type RC model submarine for beginners

Technical data

Height 48 mm
Length 131 mm
Width 33 mm
Engine type Electric
Manufacturer part # T614
Type Sub Explorer II
Model type RtR
Weight 80 g
Product type RC model submarine for beginners

Frequently bought together

Similar products

See and discover other items from category Remote Controlled Ships