Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
A24WK24V
24 V DC
monostable, 1 coil
2880 Ω
2 change-overs
Ag + Au
30 V DC
125 V AC
1 A
33 W
62.5 VA
Solder pins
-40 °C
+70 °C
14 mm
9 mm
5 mm
(L x W x H) 14 x 9 x 5 mm
1 pc(s)
Yes
24 V DC
62.5 VA/33 W
A24WK24V
-40 - +70 °C
Datasheet 504726 Takamisawa A24WK24V PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)