Takamisawa FTR-B4CA012Z PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)
Technical data
Type | FTR-B4CA012Z |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 28.2 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1028 Ω |
Contact type | 2 change-overs |
Contact material | AgNi+Au |
Switching voltage (max.) | 220 V DC , 250 V AC |
Switching current (max.) | 2 A |
Max. switching capacity | 30 W , 62.5 VA |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 10.6 mm |
Width | 5.7 mm |
Height | 9 mm |
Dim | (L x W x H) 10.6 x 5.7 x 9 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Signal relay FTR-B4, THT
- Warranty: 24 months
- Manufacturer: Takamisawa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays