Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



PCB relay
FTR-H1 CD 024
24 V DC
18 V DC
43.2 V DC
monostable, 1 coil
1440 Ω
1 change-over
AgSnO2
300 V DC
380 V AC
10 A
300 W
2500 VA
8 mm
Solder pins
10 ms
1 x 105
≥ 20 x 106
-40 °C
+75 °C
28 mm
12.8 mm
16.5 mm
(L x W x H) 28 x 12.8 x 16.5 mm
1 pc(s)
Yes
400 mW
500 V/DC - 1000 MΩ
24 V DC
(1 min) 5000 V AC
2500 VA
FTR-H1 CD 024
Datasheet 502985 Takamisawa FTR-H1 CD 024 PCB relay 24 V DC 10 A 1 change-over 1 pc(s)