Takamisawa NY-24W-K-IE PCB relay 24 V DC 5 A 1 maker 1 pc(s)
Technical data
- Insulation coil/contact 3600 VAC 1 min
- Contact resistance (at 1 A/6 V) 30
- Drop off time
5 ms - Nominal load: A 30 V/DC/250 V/A
- Approvals VDE, UL, CSA
Type | NY-24W-K-IE |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.1 V DC |
Max. pick-up voltage | 31.2 V DC |
Control mode | monostable, 1 coil |
R(coil) | 4800 Ω |
Contact type | 1 maker |
Contact material | AgSnO2 |
Switching voltage (max.) | 125 V DC , 250 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 90 W , 750 VA |
---|---|
Connection | Solder pins |
Response time | 10 ms |
Fall time | 5 ms |
Min. temperature | -40 °C |
Max. temperature | +90 °C |
Length | 20.1 mm |
Width | 5 mm |
Height | 17.5 mm |
Dim | (L x W x H) 20.1 x 5 x 17.5 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Insulation resistance | (500 V/DC) > 500 MΩ |
IS max. | 5 A |
Nominal voltage (details) | 24 V |
Switching capacity | 750 VA/90 W |
Ambient temperature | -40 - +90 °C |
Contact resistance | (at 1 A/6 V) ≤ 30 mΩ |
Contact type | 1 NO, SPST-NO |
Product type | PCB relay |
Documents & Downloads
Narrow miniature relay, NY series
Short, slim design, wash-proof by default (IP67)
- Warranty: 24 months
- Manufacturer: Takamisawa
Comments
Approvals VDE, UL, CSAFrequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays